Network LAN Series

PATLITE Network LAN series smart signal towers are designed for modern facilities

Image of PATLITE Network LAN SeriesThe PATLITE Network LAN series—comprising the LA6-POE, WE-LAN, and LR5-LAN—is engineered to eliminate monitoring bottlenecks and machine downtime by providing real-time, programmable visual signaling that integrates seamlessly into existing IT infrastructures. By using standard network protocols, these towers allow remote management and automated triggers without the need for complex, discrete wiring. This series bridges the gap between digital systems and the physical factory floor, ensuring that critical status updates are visible instantly from any location.

Designed for functional versatility, each model in the series offers specific advantages for diverse environments. The LA6-POE provides high-resolution status tracking with 21 colors across five segments and programmable logic. The WE-LAN features a streamlined wall-mount design with nine multi-color LEDs across four segments, supporting dynamic pulsing and chase light patterns. Rounding out the series, the LR5-LAN delivers a 50 mm tower form factor with a modular LED design and environmental protection ratings up to IP65 for customizable, rugged performance.

Features

  • Universal network compatibility: Integrates with existing systems via HTTP(S), Modbus/TCP, and SOCKET communication protocols
  • Streamlined connectivity: Equipped with a standard RJ-45 terminal to simplify wiring and reduce installation man-hours
  • Versatile auditory alerts: Includes built-in buzzer alarms to provide immediate audible notifications alongside visual signals
  • Flexible power options: Operates on standard 24 VDC with the LA6-POE model supporting 48 V Power over Ethernet for simplified cabling
  • Advanced Visual Signaling:
    • LA6-POE: Features 5 segments of 21 multi-color LEDs for high-resolution status representation
    • WE-LAN: Offers a streamlined wall-mount design with 4 segments and 9 multi-color LEDs, supporting sequential flowing and pulsing light patterns
    • LR5-LAN: Utilizes a modular LED design, allowing for up to 5 tiers of customizable color stacking

Applications

  • Equipment cycle time tracking: Monitoring real-time machine performance and providing visual alerts when cycles exceed standard parameters
  • Quality control pace-making: Using visual timers (e.g., "Time Trigger" function) to maintain consistent inspection rhythms and prevent rushed errors
  • Machine status and error notification: Delivering instant, remote visibility of machine health to minimize response times during malfunctions
  • Multi-stage process visualization: Assigning distinct colors and light patterns to represent specific workflow steps like washing, rinsing, or drying
  • Tank level and fluid management: Visualizing volume or levels through segment-based illumination for at-a-glance monitoring
  • High-intensity emergency alerts: Utilizing synchronized blinking and intense color patterns for prominent facility-wide disaster or emergency signaling
  • Centralized monitoring integration: Acting as a physical endpoint for server or network camera notifications to bridge the gap between digital systems and the factory floor
Publicado: 2026-03-30