GX Series Inductive Prox Sensors

3-wire inductive proximity sensors from Panasonic with smaller available head diameters, in threaded or non-threaded styles

Image of Panasonic's GX Series Inductive Prox SensorsThe Panasonic GX series of compact, inductive proximity sensors includes high-performance, easy-to-use solutions for your metal detection needs. It features a robust mounting area that has been improved to accept a higher tightening torque than that of conventional models. The series features a simple 3-wire DC hookup for quick integration.

In addition, the wiring is highly flexible so it is suitable for applications where repeated motion will occur. A bright, orange indicator at the base of the sensor provides the user with easy verification of the output status. A wide range of units is available from the ultra-thin GX-3S(B), just 3.8 mm in diameter, to the compact but long-range GX-8ML(B), with a 2 mm detecting distance.


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

Publicado: 2013-05-22