Signal Relays
Space-saving, high-reliability signal relays from Panasonic featuring outstanding surge resistance
Panasonic signal relays provide optimal solutions for low-level loads and meet small package requirements. Products such as the ultra-slim AGN and ultra-small flat AGQ fourth generation relays, which offer efficient circuit design and minimize required board space, are ideal for telecom and portable device applications. The popular compact T-Series relays are available in 2C and 4C, low profile, high capacity types and 1 and 2 coil latching. Panasonic Electric Works' newest signal relay is the TX-TH with 7.5 A inrush current rating.
- Compact slim body saves space
- Outstanding surge resistance
- High contact reliability
- Increased package density
- Outstanding vibration and shock resistance
- Increased package density
- Outstanding vibration and shock resistance
- Communications
- Measurement
- Security
- Home appliances
- Audio visual equipment
- Automotive equipment
- Medical equipment
AGN Series
| Imagen | Número de pieza del fabricante | Descripción | Formulario de contacto | Clasificación de contacto (corriente) | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AGN200S12Z | RELAY TELECOM DPDT 1A 12V | DPDT (2 Forma C) | 1 A | 22143 - Inmediata | Ver detalles |
![]() | ![]() | AGN200A4HZ | RELAY TELECOM DPDT 1A 4.5V | DPDT (2 Forma C) | 1 A | 15987 - Inmediata | Ver detalles |
![]() | ![]() | AGN200S4H | RELAY TELECOM DPDT 1A 4.5V | DPDT (2 Forma C) | 1 A | 9113 - Inmediata | Ver detalles |
![]() | ![]() | AGN210A4HZ | RELAY TELECOM DPDT 1A 4.5V | DPDT (2 Forma C) | 1 A | 8656 - Inmediata | Ver detalles |
![]() | ![]() | AGN2104H | RELAY TELECOM DPDT 1A 4.5V | DPDT (2 Forma C) | 1 A | 7208 - Inmediata | Ver detalles |
AGQ Series
| Imagen | Número de pieza del fabricante | Descripción | Formulario de contacto | Clasificación de contacto (corriente) | Cantidad disponible | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AGQ200S03Z | RELAY TELECOM DPDT 2A 3V | DPDT (2 Forma C) | 2 A | 77674 - Inmediata | Ver detalles |
![]() | ![]() | AGQ20024 | RELAY TELECOM DPDT 2A 24V | DPDT (2 Forma C) | 2 A | 31174 - Inmediata | Ver detalles |
![]() | ![]() | AGQ200S12Z | RELAY TELECOM DPDT 2A 12V | DPDT (2 Forma C) | 2 A | 18790 - Inmediata | Ver detalles |
![]() | ![]() | AGQ200A24Z | RELAY TELECOM DPDT 2A 24V | DPDT (2 Forma C) | 2 A | 18221 - Inmediata | Ver detalles |
![]() | ![]() | AGQ200A12Z | RELAY TELECOM DPDT 2A 12V | DPDT (2 Forma C) | 2 A | 18147 - Inmediata | Ver detalles |