XS5 Waterproof Sensor I/O Connectors

Smartclick™ connectors reduce installation work

Image of Omron's XS5 Waterproof Sensor I/O Connectors Omron's XS5 series of IP67 rated circular industrial connectors feature a one touch bayonet locking system enabling connection in just 1/8th turn. The integrity of the circuit connection is far superior to traditional screw style connectors due to an audible click indicating complete insertion. They are available in plug or socket versions and are ideal for industrial applications.

Other end system assembly advantages include reduced connection time and easier "blind mating" as situations present themselves. The connectors also provide optimum seal performance when compared to screw styles because the chance of over or under tightening seals has been eliminated. Improved shock/vibration resistance combined with a connector that will not unscrew ensures the connection thus reducing costly equipment downtime.

Features
  • Lock structure maintains compatibility with conventional, screw-type M12 connectors
  • Features the same degree of protection (IP67) as conventional, screw-type M12 connectors
  • Connector with cable are UL approved
Smartclick™ — It "clicks" to tell you it's connected
  • Locking is done with approximately 1/8 turn
  • Bayonet lock mechanism is used to eliminate concerns about loosening

Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN RCPT FMALE 4P IDC BLOCKXS5C-D418CONN RCPT FMALE 4P IDC BLOCK1162 - Inmediata
171 - Stock en fábrica
$21.93Ver detalles
CBL ASSY CIRC 4P M TO RJ45 6.56'XS5W-T422-DMC-KCBL ASSY CIRC 4P M TO RJ45 6.56'3 - Inmediata$167.23Ver detalles
CBL ASSY CIRC 4P M TO RJ45 16.4"XS5W-T422-GMC-KCBL ASSY CIRC 4P M TO RJ45 16.4"0 - Inmediata
121 - Stock en fábrica
$183.54Ver detalles
CONN PLUG MALE 4POS GOLD SCREWXS5G-D4S1CONN PLUG MALE 4POS GOLD SCREW1 - Inmediata$22.89Ver detalles
CIRC CBL 4POS PLUG TO WIRE 1.64'XS5P-T427-5CIRC CBL 4POS PLUG TO WIRE 1.64'1 - Inmediata$37.61Ver detalles
CBL ASSY CIRC 4P M TO RJ45 3.28'XS5W-T422-CMC-KCBL ASSY CIRC 4P M TO RJ45 3.28'8 - Inmediata$87.57Ver detalles
CONN RCPT FMALE 4POS GOLD SOLDERXS5P-T426-1CONN RCPT FMALE 4POS GOLD SOLDER32 - Inmediata$27.59Ver detalles
CBL ASSY CIRC 4P M TO RJ45 16.4"XS5W-T421-GMC-KCBL ASSY CIRC 4P M TO RJ45 16.4"0 - Inmediata$220.03Ver detalles
CONN PLUG MALE 4POS GOLD SCREWXS5G-D4S2CONN PLUG MALE 4POS GOLD SCREW6 - Inmediata$21.85Ver detalles
CBL ASSY CIRC 4P M TO RJ45 6.56'XS5W-T421-DMC-KCBL ASSY CIRC 4P M TO RJ45 6.56'3 - Inmediata$170.50Ver detalles
Publicado: 2012-06-29