DC Power Relays G9EA/G9EB/G9EC Series

Omron's DC power relays series G9EA/G9EB/G9EC capable of interrupting 600 A at 300 VDC

Image of Omron's DC Power Relays Capable of Interrupting 600 A at 300 VDC In the endeavors to prevent global warming, air pollution, and the depletion of oil resources, much attention is being given to increasing the efficiency of AC-to-DC power conversion and distributed power generation. DC contactors and circuit-breakers, however, are disadvantaged by their noise and bulk. Omron has improved on the standard DC circuit that switches using a contactor or circuit-breaker by developing the G9EA/G9EB/G9EC DC power relay series. These relays enable switching high-voltage and high-capacity loads. The switch's gas-filled construction allows a considerable reduction in the relay switch size, while also lowering the operating noise during load switching. Furthermore, the new design has decreased the power consumption of the coil and achieved long-term contact stability.

Features
  • Sealed switching
  • Gas-cooled arc
  • Magnetic arc control

Applications

  • Automobiles
  • Special vehicles
  • Electric power and distributed power generation
  • General-purpose industrial equipment

Image of Omron's DC Power Relays Capable of Interrupting 600 A at 300 VDC

G9EA Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RELAY GEN PURPOSE SPST 60A 24VG9EA-1-B DC24RELAY GEN PURPOSE SPST 60A 24V708 - Inmediata
846 - Stock en fábrica
$168.35Ver detalles
TERMINAL COVER FOR G9EA-1 RELAYP9EA-CTERMINAL COVER FOR G9EA-1 RELAY422 - Inmediata$4.14Ver detalles
RELAY GEN PURPOSE SPST 60A 12VG9EA-1-B DC12RELAY GEN PURPOSE SPST 60A 12V415 - Inmediata
1419 - Stock en fábrica
$168.35Ver detalles
RELAY GEN PURPOSE SPST 60A 48VG9EA-1-B DC48RELAY GEN PURPOSE SPST 60A 48V33 - Inmediata$182.67Ver detalles
RELAY GEN PURPOSE SPST 30A 12VG9EA-1-B-CA DC12RELAY GEN PURPOSE SPST 30A 12V84 - Inmediata
127 - Stock en fábrica
$196.91Ver detalles
DIN RAIL ADAPTR FOR G9EA-1 RELAYP9EA-DDIN RAIL ADAPTR FOR G9EA-1 RELAY100 - Inmediata$18.08Ver detalles
RELAY GEN PURPOSE SPST 100A 12VG9EA-1 DC12RELAY GEN PURPOSE SPST 100A 12V22 - Inmediata$168.35Ver detalles
RELAY GEN PURPOSE SPST 100A 24VG9EA-1 DC24RELAY GEN PURPOSE SPST 100A 24V12 - Inmediata$168.35Ver detalles

G9EB Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RELAY GEN PURPOSE SPST 25A 48VG9EB-1-B DC48RELAY GEN PURPOSE SPST 25A 48V0 - InmediataSee Page for PricingVer detalles
RELAY GEN PURPOSE SPST 25A 60VG9EB-1-B DC60RELAY GEN PURPOSE SPST 25A 60V0 - InmediataSee Page for PricingVer detalles

G9EC Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RELAY GEN PURPOSE SPST 200A 24VG9EC-1-B DC24RELAY GEN PURPOSE SPST 200A 24V159 - Inmediata
81 - Stock en fábrica
$319.32Ver detalles
TERMINAL COVER FOR G9EC-1 RELAYP9EC-CTERMINAL COVER FOR G9EC-1 RELAY135 - Inmediata$4.39Ver detalles
RELAY GEN PURPOSE SPST 200A 12VG9EC-1-B DC12RELAY GEN PURPOSE SPST 200A 12V14 - Inmediata
25 - Stock en fábrica
$322.51Ver detalles
RELAY GEN PURPOSE SPST 200A 12VG9EC-1 DC12RELAY GEN PURPOSE SPST 200A 12V9 - Inmediata$442.18Ver detalles
Publicado: 2008-12-09