G2RV Industrial Slim Relays

Save panel space and simplify design of external I/O blocks for PLCs and other controllers with G2RV plug-in relays

Image of Omron Automation and Safety G2RV Industrial Slim RelaysOmron's G2RV relay meets the needs of manufacturers such as panel and machine builders looking to cut costs by reducing panel size. Its slim width allows modules to be downsized and the number of I/O lines to be increased while continuing to utilize a standard platform for a range of control loads, from a powerful 6A to an accurate 10 mA signal. Relay and socket are sold as a combination, with relays available separately for maintenance purposes.

Reinforced Terminals - G2RV incorporates a reinforced QC style terminal avoiding the tendency to bend during replacement. In addition, the larger quick connect surface ensures a more reliable connection between socket and relay.

Visible Indication - The G2RV relay features two indicators: a mechanical indicator and an LED indicator. This enables efficient and accurate confirmation of both correct relay function and actuation status.

Space Saving - Drawing on well over 50 years of experience with relays, Omron is now introducing the new G2RV industrial slim relay. With a width of only 6 mm, it offers a culmination of marrying space saving innovations with full featured reliability and performance.

Constructed to the Highest Standards - G2RV relays are built to Omron’s internal exacting quality and environmental standards. As is the norm for OMRON's electromechanical products, this relay system meets the relevant international standards, such as cCSAus, cULus, VDE, RoHS, and CE.

G2RV Series Relays

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
RELAY GEN PURPOSE SPDT 6A 24VG2RV-SR700 DC24RELAY GEN PURPOSE SPDT 6A 24V0 - Inmediata$15.89Ver detalles
RELAY GEN PURPOSE SPDT 6A 12VG2RV-SR700 DC12RELAY GEN PURPOSE SPDT 6A 12V0 - Inmediata$23.40Ver detalles
RELAY GEN PURPOSE SPDT 6A 24VG2RV-SR700 AC/DC24RELAY GEN PURPOSE SPDT 6A 24V0 - Inmediata$21.53Ver detalles
RELAY GEN PURPOSE SPDT 6A 110VG2RV-SR500 AC110RELAY GEN PURPOSE SPDT 6A 110V714 - Inmediata$35.92Ver detalles
RELAY GEN PURPOSE SPDT 6A 24VG2RV-1SG-DC21RELAY GEN PURPOSE SPDT 6A 24V188 - Inmediata
7535 - Stock en fábrica
$10.76Ver detalles

Accessories

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
LABEL SHEET ADHESIVE FOR G2RVR99-15 FOR G2RV 1PCLABEL SHEET ADHESIVE FOR G2RV53 - Inmediata$64.85Ver detalles
CROSSBAR 3POS BLACK FOR G2RV SKTP2RVM-030BCROSSBAR 3POS BLACK FOR G2RV SKT0 - Inmediata$3.34Ver detalles
CROSSBAR 4POS BLACK FOR G2RV SKTP2RVM-040BCROSSBAR 4POS BLACK FOR G2RV SKT0 - Inmediata$5.67Ver detalles
CROSSBAR 3POS RED FOR G2RV SKTP2RVM-030RCROSSBAR 3POS RED FOR G2RV SKT0 - InmediataSee Page for PricingVer detalles
CROSSBAR 2POS RED FOR G2RV SKTP2RVM-020RCROSSBAR 2POS RED FOR G2RV SKT0 - InmediataSee Page for PricingVer detalles
Publicado: 2009-02-06