S Series High Current Shunts

S series of high current shunts are ideal for applications ranging from 100 to 1000 amps

Image of Ohmite's S Series High Current ShuntsOhmite introduces an expansion of their SH Series of DC Ammeter Shunts designed for applications ranging from 100 to 1000 amps. These are external shunts which are used when the current being measured is too high for conventional DC Ammeters to measure.

SH Series shunts come in three configurations and four different amp ratings (100, 200, 500 and 1000). The configurations are known as DIN, T, and L, based primarily on the shape. All standard shunts are calibrated to 0.50% tolerance.

Features

  • 100-1000 A ratings
  • 0.5% accuracy class
  • Manganin (6J13) plate resistive element construction
  • T, L, and DIN type brass terminals

S Series High Current Shunts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES CHAS MNT 750 UOHM 0.5%SHD1-100C075DERES CHAS MNT 750 UOHM 0.5%3 - Inmediata$25.88Ver detalles
RES CHAS MNT 375 UOHM 0.5%SHT1-200C075DERES CHAS MNT 375 UOHM 0.5%18 - Inmediata$29.83Ver detalles
RES CHAS MNT 150 UOHM 0.5%SHT1-500C075DERES CHAS MNT 150 UOHM 0.5%2 - Inmediata$44.28Ver detalles
RES CHAS MNT 75 UOHM 0.5%SHL1-1K0C075DERES CHAS MNT 75 UOHM 0.5%4 - Inmediata$163.66Ver detalles
Publicado: 2012-06-29