LPC1100L 32-Bit MCU

NXP's LPC1100L MCU offers superior performance at low cost

LPC1100L 32-Bit MCU NXP's LPC1100L is a low priced 32-bit MCU solution. This particular MCU is higher value and easier to use than existing 8- and 16-bit microcontrollers by its unprecedented performance, simplicity, low power, and more importantly, dramatic reductions in code size for all 8- and 16-bit applications. The LPC1100L series offers a seamless entry point for any 8- and 16-bit customers looking to start with the scalable ARM architecture throughout their entire range of product development. Built around the new Cortex-M0 architecture-the smallest, lowest-power, and most energy-efficient ARM core ever developed-these MCUs are ideally-equipped for use in battery-powered consumer devices, smart meters, motor control, and more.

Features
  • Single power supply (1.8 V to 3.6 V)
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • Unique device serial number for identification
  • Available as 48-pin LQFP package, 33-pin HVQFN package, and 44-pin PLCC package
Applications
  • eMetering
  • Alarm systems
  • Lighting
  • White goods
Publicado: 2012-06-29