LFPAK Trench 6 MOSFETs

Nexperia LFPAK offers lower gate-charge (Qg) and low gate resistance (Rg)

Image of NXP Semiconductor's LFPAK Trench 6 MOSFETsNexperia offers Trench 6 MOSFETs in loss free packaging (LFPAK). By combining Trench 6 silicon with the high performance LFPAK package, these new devices provide customers with numerous performance and reliability advantages.

Trench 6 silicon technology provides Nexperia’s lowest RDS(ON) performance with 0.9 mΩ typical at VGS = 10 V (PSMN1R2-25YL). These latest devices are ideal for a wide range of demanding applications including power ORing, motor control and high-efficiency synchronous buck-regulators.

The Trench 6 also offers lower gate-charge (QG) and low gate resistance (RG). This makes the devices suitable for high-efficiency power management applications with switching frequencies up to 1 MHz.

Nexperia’s LFPAK delivers compact power in a surface mount package. It provides superior electrical and thermal resistance as well as low package inductance, while maintaining the widely accepted SO8 PCB footprint.

Features

  • 25 V MOSFET in a Power-SO8 footprint with less than 1 mΩ RDS(ON)
  • RDS(ON) MOSFET at 30 V
  • One of the only Power-SO8 devices rated to 175°C
  • One of the only Power-SO8 package automotive rated to AEC - Q101
  • The LFPAK is rated for ID(MAX) up to 100 A
  • Avalanche rated
  • RoHS-compliant and halogen-free
  • Fully compatible with visual inspection machines (unlike many Power-SO8 alternatives that require X-ray inspection)

LFPAK Trench 6 MOSFETs

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
MOSFET N-CH 25V 100A LFPAK56PSMN1R2-25YL,115MOSFET N-CH 25V 100A LFPAK561968 - Inmediata$3.14Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN1R3-30YL,115MOSFET N-CH 30V 100A LFPAK56104 - Inmediata$3.33Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN1R7-30YL,115MOSFET N-CH 30V 100A LFPAK561606 - Inmediata$2.43Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN2R0-30YL,115MOSFET N-CH 30V 100A LFPAK567358 - Inmediata$2.25Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN2R5-30YL,115MOSFET N-CH 30V 100A LFPAK561036 - Inmediata$1.60Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN3R0-30YL,115MOSFET N-CH 30V 100A LFPAK5635219 - Inmediata$1.81Ver detalles
MOSFET N-CH 30V 100A LFPAK56PSMN3R5-30YL,115MOSFET N-CH 30V 100A LFPAK560 - InmediataSee Page for PricingVer detalles
MOSFET N-CH 30V 100A LFPAK56PSMN4R0-30YL,115MOSFET N-CH 30V 100A LFPAK56190 - Inmediata$1.32Ver detalles
MOSFET N-CH 30V 91A LFPAK56PSMN5R0-30YL,115MOSFET N-CH 30V 91A LFPAK56200 - Inmediata$1.24Ver detalles
MOSFET N-CH 30V 79A LFPAK56PSMN6R0-30YL,115MOSFET N-CH 30V 79A LFPAK562652 - Inmediata$1.18Ver detalles
MOSFET N-CH 30V 76A LFPAK56PSMN7R0-30YL,115MOSFET N-CH 30V 76A LFPAK5639 - Inmediata$1.12Ver detalles
MOSFET N-CH 40V 100A LFPAK56PSMN2R6-40YS,115MOSFET N-CH 40V 100A LFPAK5637604 - Inmediata$2.58Ver detalles
MOSFET N-CH 40V 100A LFPAK56PSMN4R0-40YS,115MOSFET N-CH 40V 100A LFPAK5660189 - Inmediata$1.88Ver detalles
MOSFET N-CH 40V 70A LFPAK56PSMN8R3-40YS,115MOSFET N-CH 40V 70A LFPAK565681 - Inmediata$1.25Ver detalles
MOSFET N-CH 80V 82A LFPAK56PSMN8R2-80YS,115MOSFET N-CH 80V 82A LFPAK56637 - Inmediata$2.06Ver detalles
MOSFET N-CH 80V 60A LFPAK56PSMN013-80YS,115MOSFET N-CH 80V 60A LFPAK568648 - Inmediata$1.56Ver detalles
MOSFET N-CH 80V 34A LFPAK56PSMN026-80YS,115MOSFET N-CH 80V 34A LFPAK561753 - Inmediata$1.21Ver detalles
Actualizado: 2017-08-09
Publicado: 2012-06-29