Standard Permanent Magnet Stepper Motors with Gearboxes

Planetary gearbox allows for smaller motors and provides equal or greater torque levels

Standard Permanent Magnet Stepper Motors with GearboxesThe new standard permanent magnets with gearbox (PG) series step motors from NMB Technologies are available from 15 mm to 35 mm in outside diameter. Ready for customization, these PG step motors offer finer resolution with added torque. The NMB permanent magnet step motors are manufactured with an injection molded stator designed for heat dissipation. With a vertically integrated manufacturing process, the permanent magnet step motors and 95 percent of the gearbox are completed in house.

All of the NMB brushless and standard step motors are available for customization of integrated electronics for easy application development, systems reduction, and project proofing.

Standard Permanent Magnet Stepper Motors with Gearboxes

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
STEP MOTOR PM GEARED BIPOLAR 15VPG15S-D20-HHB9STEP MOTOR PM GEARED BIPOLAR 15V0 - Inmediata$23.77Ver detalles
STEP MOTOR PM GEARED BIPOLAR 10VPG20L-D20-HHC0STEP MOTOR PM GEARED BIPOLAR 10V570 - Inmediata$23.75Ver detalles
STEP MOTOR PM GEARED BIPOLAR 24VPG25L-D24-HHC1STEP MOTOR PM GEARED BIPOLAR 24V153 - Inmediata$24.10Ver detalles
STEP MOTOR PM GEARED BIPOLAR 24VPG35S-D48-HHC2STEP MOTOR PM GEARED BIPOLAR 24V849 - Inmediata$24.97Ver detalles
Publicado: 2012-06-29