S Series Medium Capacity Toggle Switches

NKK Switches and DigiKey offer water tight IP67 toggle switches

Image of NKK Switches' S Series Medium Capacity Toggle SwitchesNKK's S series 15 A to 20 A medium capacity toggle switches are designed to meet the requirements of industrial and outdoor environments. Available with or without locking levers, these 17.5 mm toggle switches feature many circuit configurations including: SPST, SPDT, DPST and DPDT. They also offer a choice of momentary or maintained circuits. Locking levers can be specified for maintained circuits providing an excellent choice for designs that require a rugged safeguard to prevent accidental actuation. These devices are ideal for any design requiring human interface via a toggle-style switch in harsh environments.

Rated at IP67 of IEC60529 standards, NKK’s S series gives engineers the ability to incorporate a reliable toggle switch into designs that will be used in a variety of environments where there is exposure to water and dirt. The standard bat-style actuator models also feature an optional splashproof boot to cover the base of the actuator for additional sealing ability guarding against dangerous contamination.

All S series switches feature solder lug terminals and all are panel mount with 12 mm threaded bushings, which are brass with chrome plating. The series’ mounting design conforms to standard panel cut outs, easing the task of installation. Standard hardware included with each device is a hex nut, lock washer and an O-ring for panel sealing. In addition, engineers have the option of specifying .250" quick connect terminals and ON/OFF inscribed plates.

Features
  • The standard bat-style actuator models feature an optional splashproof boot to cover the base of the actuator for additional sealing ability to guard against dangerous contamination
  • Available with or without locking levers
  • Locking levers can be specified for maintained circuits
  • Rated at IP67 of IEC60529 standards
  • Mounting hardware included with each switch
Applications
  • Industrial equipment
  • Heavy machinery
  • Construction equipment
  • Transportation vehicles
  • Aircraft
  • Automotive
  • Outdoor concert and lighting equipment
  • Portable power tools
  • Telecommunications devices

S Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
SWITCH TOGGLE SPST 15A 125VS1FSWITCH TOGGLE SPST 15A 125V882 - Inmediata
2 - Stock en fábrica
$8.47Ver detalles
SWITCH TOGGLE SPST 15A 125VS1ASWITCH TOGGLE SPST 15A 125V2045 - Inmediata$8.85Ver detalles
SWITCH TOGGLE SPDT 15A 125VS2FSWITCH TOGGLE SPDT 15A 125V940 - Inmediata$10.40Ver detalles
SWITCH TOGGLE SPDT 15A 125VS3FSWITCH TOGGLE SPDT 15A 125V545 - Inmediata$10.70Ver detalles
SWITCH TOGGLE DPST 15A 125VS21ASWITCH TOGGLE DPST 15A 125V2388 - Inmediata
1384 - Stock en fábrica
$11.93Ver detalles
SWITCH TOGGLE DPDT 20A 125VS6ASWITCH TOGGLE DPDT 20A 125V855 - Inmediata$13.24Ver detalles
SWITCH TOGGLE SPST 15A 125VS1AWSWITCH TOGGLE SPST 15A 125V632 - Inmediata$15.24Ver detalles
SWITCH TOGGLE SPST 15A 125VS1AWFSWITCH TOGGLE SPST 15A 125V674 - Inmediata$15.78Ver detalles
SWITCH TOGGLE SPDT 15A 125VS8AWSWITCH TOGGLE SPDT 15A 125V245 - Inmediata
4 - Stock en fábrica
$16.53Ver detalles
SWITCH TOGGLE DPDT 20A 125VS7FSWITCH TOGGLE DPDT 20A 125V174 - Inmediata
47 - Stock en fábrica
$17.91Ver detalles
Publicado: 2009-11-10