Aluminum Conductive Polymer Capacitors

Nichicon and Digi-Key Offer the PCF, PCJ, PLE, and PLG Series Capacitors

Image of Nichicon's Aluminum Conductive Polymer CapacitorsNichicon has developed a number of series of Conductive Polymer Aluminum Electrolytic Capacitors. They are available in both SMD (surface mount) and TH (through hole) configurations.

Liquid electrolyte is used in standard Aluminum Electrolytic Capacitors while the electrolyte is solid in Polymer Capacitors.

Polymer type capacitors have several advantages over the standard Aluminum Electrolytic Capacitor. The polymer electrolyte has higher conductivity than the liquid electrolyte used in standard capacitors, resulting in lower ESR. This permits a single polymer type capacitor to replace several aluminum electrolytic type capacitors, resulting in reduced board space and total number of components on the board.

Since the polymer is a solid, it also gives longer life, not following the classic Arrhenius formula. Instead of doubling life with every 10°C drop in temperature, the lifetime will be 10 times longer for every 20°C decrease in temperature.

View All PCJ Series Capacitors    View All PLE Series Capacitors

PCF Series Capacitors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CAP ALUM POLY 100UF 20% 6.3V SMDPCF0J101MCL1GSCAP ALUM POLY 100UF 20% 6.3V SMD4977 - Inmediata$1.29Ver detalles
CAP ALUM POLY 100UF 20% 4V SMDPCF0G101MCL4GBCAP ALUM POLY 100UF 20% 4V SMD300 - Inmediata$1.29Ver detalles
CAP ALUM POLY 47UF 20% 10V SMDPCF1A470MCL1GSCAP ALUM POLY 47UF 20% 10V SMD1740 - Inmediata$1.51Ver detalles
CAP ALUM POLY 22UF 20% 25V SMDPCF1E220MCL1GSCAP ALUM POLY 22UF 20% 25V SMD1201 - Inmediata$1.78Ver detalles
CAP ALUM POLY 330UF 20% 6.3V SMDPCF0J331MCL1GSCAP ALUM POLY 330UF 20% 6.3V SMD449 - Inmediata$1.83Ver detalles
CAP ALUM POLY 47UF 20% 20V SMDPCF1D470MCL1GSCAP ALUM POLY 47UF 20% 20V SMD211 - Inmediata$1.86Ver detalles
CAP ALUM POLY 470UF 20% 10V SMDPCF1A471MCL1GSCAP ALUM POLY 470UF 20% 10V SMD8919 - Inmediata$1.89Ver detalles
CAP ALUM POLY 560UF 20% 10V SMDPCF1A561MCL1GSCAP ALUM POLY 560UF 20% 10V SMD599 - Inmediata$2.05Ver detalles
CAP ALUM POLY 47UF 20% 6.3V SMDPCF0J470MCL1GSCAP ALUM POLY 47UF 20% 6.3V SMD2469 - Inmediata$1.26Ver detalles
CAP ALUM POLY 100UF 20% 6.3V SMDPCF0J101MCL4GBCAP ALUM POLY 100UF 20% 6.3V SMD687 - Inmediata$1.29Ver detalles

PCJ Series Capacitors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CAP ALUM POLY 120UF 20% 10V SMDPCJ1A121MCL1GSCAP ALUM POLY 120UF 20% 10V SMD7955 - Inmediata$1.72Ver detalles
CAP ALUM POLY 120UF 20% 16V SMDPCJ1C121MCL1GSCAP ALUM POLY 120UF 20% 16V SMD1232 - Inmediata$2.02Ver detalles
CAP ALUM POLY 390UF 20% 6.3V SMDPCJ0J391MCL1GSCAP ALUM POLY 390UF 20% 6.3V SMD1899 - Inmediata$2.02Ver detalles
CAP ALUM POLY 220UF 20% 16V SMDPCJ1C221MCL1GSCAP ALUM POLY 220UF 20% 16V SMD0 - Inmediata$2.18Ver detalles
CAP ALUM POLY 330UF 20% 16V SMDPCJ1C331MCL1GSCAP ALUM POLY 330UF 20% 16V SMD9372 - Inmediata$2.15Ver detalles
CAP ALUM POLY 100UF 20% 6.3V SMDPCJ0J101MCL1GSCAP ALUM POLY 100UF 20% 6.3V SMD43 - Inmediata$1.69Ver detalles
CAP ALUM POLY 68UF 20% 10V SMDPCJ1A680MCL1GSCAP ALUM POLY 68UF 20% 10V SMD1328 - Inmediata$1.69Ver detalles
CAP ALUM POLY 680UF 20% 10V SMDPCJ1A681MCL1GSCAP ALUM POLY 680UF 20% 10V SMD1300 - Inmediata$2.24Ver detalles
CAP ALUM POLY 39UF 20% 16V SMDPCJ1C390MCL1GSCAP ALUM POLY 39UF 20% 16V SMD782 - Inmediata$1.69Ver detalles
CAP ALUM POLY 120UF 20% 6.3V SMDPCJ0J121MCL1GSCAP ALUM POLY 120UF 20% 6.3V SMD3643 - Inmediata$1.69Ver detalles

PLE Series Capacitors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CAP ALUM POLY 120UF 20% 10V SMDPCJ1A121MCL1GSCAP ALUM POLY 120UF 20% 10V SMD7955 - Inmediata$1.72Ver detalles
CAP ALUM POLY 100UF 20% 10V SMDPCG1A101MCL1GSCAP ALUM POLY 100UF 20% 10V SMD338 - Inmediata$1.74Ver detalles
CAP ALUM POLY 330UF 20% 6.3V SMDPCG0J331MCL1GSCAP ALUM POLY 330UF 20% 6.3V SMD6268 - Inmediata$1.84Ver detalles
CAP ALUM POLY 120UF 20% 16V SMDPCJ1C121MCL1GSCAP ALUM POLY 120UF 20% 16V SMD1232 - Inmediata$2.02Ver detalles
CAP ALUM POLY 390UF 20% 6.3V SMDPCJ0J391MCL1GSCAP ALUM POLY 390UF 20% 6.3V SMD1899 - Inmediata$2.02Ver detalles
CAP ALUM POLY 330UF 20% 10V SMDPCG1A331MCL1GSCAP ALUM POLY 330UF 20% 10V SMD13379 - Inmediata$2.10Ver detalles
CAP ALUM POLY 220UF 20% 16V SMDPCF1C221MCL1GSCAP ALUM POLY 220UF 20% 16V SMD7485 - Inmediata$1.98Ver detalles
CAP ALUM POLY 220UF 20% 16V SMDPCJ1C221MCL1GSCAP ALUM POLY 220UF 20% 16V SMD0 - Inmediata$2.18Ver detalles
CAP ALUM POLY 330UF 20% 16V SMDPCJ1C331MCL1GSCAP ALUM POLY 330UF 20% 16V SMD9372 - Inmediata$2.15Ver detalles
CAP ALUM POLY 1000UF 20% 6.3VPCG0J102MCL1GSCAP ALUM POLY 1000UF 20% 6.3V9183 - Inmediata$2.26Ver detalles

PLG Series Capacitors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CAP ALUM POLY 470UF 20% 16V THPLG1C471MDO1CAP ALUM POLY 470UF 20% 16V TH1425 - Inmediata$2.27Ver detalles
CAP ALUM POLY 1200UF 20% 10V THPLG1A122MDO1CAP ALUM POLY 1200UF 20% 10V TH19 - Inmediata
7580 - Marketplace
$2.52Ver detalles
CAP ALUM POLY 330UF 20% 16V THPLG1C331MCO1CAP ALUM POLY 330UF 20% 16V TH38 - Inmediata$2.23Ver detalles
CAP ALUM POLY 1200UF 20% 6.3V THPLG0J122MDO1CAP ALUM POLY 1200UF 20% 6.3V TH213 - Inmediata$2.27Ver detalles
CAP ALUM POLY 1800UF 20% 6.3V THPLG0J182MDO1CAP ALUM POLY 1800UF 20% 6.3V TH0 - Inmediata$2.52Ver detalles
CAP ALUM POLY 820UF 20% 16V THPLG1C821MDO1CAP ALUM POLY 820UF 20% 16V TH1021 - Inmediata$2.52Ver detalles
CAP ALUM POLY 820UF 20% 6.3V THPLG0J821MCO1CAP ALUM POLY 820UF 20% 6.3V TH0 - Inmediata$2.20Ver detalles
CAP ALUM POLY 1800UF 20% 4V THPLG0G182MDO1CAP ALUM POLY 1800UF 20% 4V TH119 - Inmediata$2.27Ver detalles
CAP ALUM POLY 560UF 20% 10V THPLG1A561MCO1CAP ALUM POLY 560UF 20% 10V TH0 - Inmediata$0.70Ver detalles
CAP ALUM POLY 820UF 20% 10V THPLG1A821MDO1CAP ALUM POLY 820UF 20% 10V TH154 - Inmediata$2.29Ver detalles
CAP ALUM POLY 2700UF 20% 4V THPLG0G272MDO1CAP ALUM POLY 2700UF 20% 4V TH0 - Inmediata$2.52Ver detalles
CAP ALUM POLY 3900UF 20% 2.5V THPLG0E392MDO1CAP ALUM POLY 3900UF 20% 2.5V TH0 - Inmediata$0.87Ver detalles
CAP ALUM POLY 1200UF 20% 4V THPLG0G122MCO1CAP ALUM POLY 1200UF 20% 4V TH0 - Inmediata$0.70Ver detalles
CAP ALUM POLY 2200UF 20% 2.5V THPLG0E222MDO1CAP ALUM POLY 2200UF 20% 2.5V TH0 - Inmediata$2.27Ver detalles
CAP ALUM POLY 1800UF 20% 2.5V THPLG0E182MCO1CAP ALUM POLY 1800UF 20% 2.5V TH0 - Inmediata$0.70Ver detalles
Publicado: 2013-12-30