Rugged Wide-Input DC/DC Converter

Neousys Technology DC/DC converters deliver stable 13.8 V power for Edge AI, vehicle, and industrial systems

Image of Neousys Technology Rugged Wide-Input DC/DC ConverterNeousys Technology RPM-450 rugged buck-boost DC/DC converter that delivers a stable 13.8 V/450 W output across a wide 9 VDC to 32 VDC input range, making it ideal for 12 V and 24 V in-vehicle and industrial power systems. By smoothing voltage fluctuations and sustaining output even when input drops to 9 V, the RPM-450 prevents unexpected resets and power dropouts in high-power electronics such as GPU-based computers, ensuring continuous and reliable operation under unstable power conditions.

Designed for harsh environments, the RPM-450 operates from -25°C to +70°C fanlessly and features a compact form factor for space-constrained installations. With up to 96% efficiency, it minimizes self-heating and simplifies thermal management. Comprehensive protection functions, including millisecond-level UVP/OVP with automatic recovery, hardware OCP/SCP, and reverse-polarity protection, safeguard connected systems, while front-panel LED indicators provide instant power status for quick diagnostics. The RPM-450 forms a stable 13.8 V power backbone for Edge AI and industrial computing applications, improving uptime and overall system reliability.

Features
  • Wide 9 VDC to 32 VDC input range
  • Regulated 13.8 V output up to 450 W
  • Rugged, -25°C to +70°C fanless operation
  • Millisecond-level UVP/OVP with auto recovery
  • Up to 96% efficiency
Applications
  • Vehicle high-power electronics
  • Transportation
  • Factory
  • Outdoor fields
Publicado: 2026-04-24