DBQ Series DC-DC Converters

Murata's 420 W digital fully regulated intermediate DC-DC bus converter

DBQ Series DC-DC ConvertersMurata Power Solutions is introducing the first in a series of digitally controlled DC-DC converters that are based on a 32-bit ARM processor. The DBQ series provides a fully regulated, digitally controlled DC output in a quarter-brick format that will support the evolving Advanced Bus Converter (ABC) industry-standard footprint for isolated board mounted power modules. The DBQ series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules.

The DBQ0135V2 is an isolated, regulated, 420 W-12 VOUT quarter-brick that supports the TNV input voltage range of 36 V - 75 V with a typical efficiency of 95.2%. The DBQ series also incorporates a “droop” load-sharing option that allows connecting three modules together in parallel for demanding power-hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output isolation of 2250 VDC as required for Power-over-Ethernet (PoE) applications.

The DBQ series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, and industrial and test equipment, along with other applications requiring a regulated 12 V.

Features
  • Advanced Bus Converter industry standard quarter-brick with digital PMBus interface
  • Optional standard five-pin quarter-brick
  • High efficiency, 95.2% (typ)
  • Superior thermal performance
  • Fast dynamic response
  • ±2% VOUT setting accuracy
  • 2250 VDC input to output isolation voltage (functional)
  • Optional baseplate (B option)
  • PMBus Revision 1.2 compliant
  • Voltage droop load sharing for parallel operation
  • Certified to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1, 2nd Edition, safety approvals and EN55022/CISPR22 standards (pending)
Publicado: 2014-07-11