RHS Series Automotive High-Temperature Capacitor (MLCC)

Murata's +200°C rated leaded capacitors ideal for engine compartments

Image of Murata's RHS Series Automotive High Temperature Capacitor (MLCC) Murata's RHS series of lead type multilayer ceramic capacitors are designed for automobile use at maximum usage temperatures of +200°C. The rated voltage lineup includes 200 VDC and 500 VDC. These products are primarily meant for use in equipment located in severe temperature environments such as the engine compartment of an automobile.

The RHS series applies a coating of newly developed heat-resistant resin around a highly heat-resistant multilayer ceramic capacitor (MLCC), allowing use at a +200°C maximum temperature, allowing for products to be used in equipment mounted in high-temperature environments such as engine rooms.

The RHS series of parts also complies with AEC-Q200, and therefore the lead wire type capacitor can be connected by welding or crimping close to a noise generating source.

Features
  • High reliability: robust construction rated for +200°C
  • Usage temperature range: -55°C to +200°C
  • Compliant with AEC-Q200 and ISO7637-2 (surge test) standards required on-board
  • 3.8 mm x 3.5 mm to 5.5 mm x 4.0 mm
  • 100 pF to 0.22 µF capacitance
Applications
  • EMI noise removal in high heat automotive areas such as engine compartments and powertrains
  • ECU sensor surge protection

RHS Series Automotive High-Temperature Capacitor

ImagenNúmero de pieza del fabricanteDescripciónVoltaje nominalCantidad disponiblePrecioVer detalles
CAP CER 100PF 200V UNJ RADIALRHS7J2D101J1DGH01ACAP CER 100PF 200V UNJ RADIAL200V0 - InmediataSee Page for PricingVer detalles
CAP CER 100PF 200V UNJ RADIALRHS7J2D101J1M2H01ACAP CER 100PF 200V UNJ RADIAL200V0 - InmediataSee Page for PricingVer detalles
CAP CER 150PF 200V UNJ RADIALRHS7J2D151J1DGH01ACAP CER 150PF 200V UNJ RADIAL200V0 - InmediataSee Page for PricingVer detalles
CAP CER 150PF 200V UNJ RADIALRHS7J2D151J1M2H01ACAP CER 150PF 200V UNJ RADIAL200V0 - InmediataSee Page for PricingVer detalles
CAP CER 220PF 200V UNJ RADIALRHS7J2D221J1DGH01ACAP CER 220PF 200V UNJ RADIAL200V0 - InmediataSee Page for PricingVer detalles
Publicado: 2018-08-09