GA3 Safety Recognized Capacitors

Murata offers their safety recognized, high capacitance capacitors

Image of Murata's GA3 Safety Recognized CapacitorsThe Murata safety recognized capacitor series GA3 (GB), GA3 (GD), and GA3 (GF) are SMD type with high capacitance in smaller case size and have an operating voltage of AC 250 V. When compared to lead type safety capacitors, the SMD type is downsized and low profiled, and available in various EIA sizes from 1808 to 2220.

Murata safety capacitors are designed using base metal technology, high reliability designs; and are RoHS complaint. Products are available in high-capacitance dielectrics to low-loss types that are ideal for applications such as power supply, modem and information equipment.

GB Series: GB (IEC60384 -14 Class X2) GD Series: GD (IEC60384 -14 Class Y3) GF Series: GF (IEC60384 -14 Class Y2)
  • X7R -55°C to 125°C; rated voltage AC 250 VRMS
  • Ideal use on line filter (X capacitor) for various switching power supplies
  • Compared to lead type capacitors, the GB series is 1/10 or less in volume and 1/4 or less in height
  • X7R -55°C to 125°C; rated voltage AC 250 VRMS
  • Ideal as Y3 capacitors to be used on line filters and couplings for DAA modems without transformers and also on line filters for information equipment
  • Available for equipment based on IEC/EN60950 and UL1950
  • X7R -55°C to 125°C, SL 20°C to 85°C; rated voltage AC 250 VRMS
  • Ideal use on line filters and couplings for DAA modems without transformers and information equipment. Suitable for use as Y capacitors or X capacitor for various switching power supplies. X1, Y2, and GA352/355 types only, UL1414 6th edition
  • Available for equipment based on IEC/EN60065, UL1492, and UL6500

GB Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje nominalCantidad disponiblePrecio
CAP CER 0.047UF 250VAC X7R 2220GA355ER7GB473KW01LCAP CER 0.047UF 250VAC X7R 2220250VCA1498 - Inmediata$1.75Ver detalles

GD Series

ImagenNúmero de pieza del fabricanteDescripciónVoltaje nominalCantidad disponiblePrecio
CAP CER 100PF 250VAC X7R 1808GA342QR7GD101KW01LCAP CER 100PF 250VAC X7R 1808250VCA36 - Inmediata$1.52Ver detalles
CAP CER 220PF 250VAC X7R 1808GA342QR7GD221KW01LCAP CER 220PF 250VAC X7R 1808250VCA2078 - Inmediata$0.96Ver detalles
Publicado: 2012-07-10