Surface Mount Lithium Battery Holders

MPD and Digi-Key introduce lightweight, low profile Surface Mount Lithium Battery Holders capable of withstanding extremely high temperatures

Memory Protection Devices' Surface Mount Lithium Battery HoldersMPD introduces its new line of surface mount lithium battery holders for 3 volt lithium cells: CR1/3N, CR1/2AA and CR2/3A. These holders are ideal for industrial or consumer products requiring light weight combined with high strength. Additional applications can include 6 volt batteries such as PX28L and in the popular 14 mm by 25 mm size.

Features

  • Phosphor Bronze, gold-plated contacts
  • Glass filled nylon body withstands extreme temperatures
  • No tool necessary to remove battery
  • Lightweight, low profile

Battery Holders

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
BATTERY HOLDER 1/2AA SMDBH1/2AA-SMBATTERY HOLDER 1/2AA SMD57 - Inmediata$3.86Ver detalles
BATTERY HOLDER 2/3A SMDBH2/3A-SMBATTERY HOLDER 2/3A SMD0 - Inmediata$4.60Ver detalles
Publicado: 2012-06-29