TM-3000 / TM-4000 Universal Crimp Press

Air-feed crimp press from Molex is ideal for discrete wire and cable applications

Molex's TM-3000 / TM-4000 Universal Crimp Press Molex's TM-3000 Universal Crimp Press provides an effective method of applying a wide range of side and rear-feed terminals to pre-stripped discrete wire and cable.

The TM-3000 press is an inexpensive, electrically-controlled, direct-drive press designed for mid-volume, semi-automatic bench operations. This industry standard press will accept the most common industry standard applicators in the market place, thereby reducing tooling costs and providing production flexibility. This Molex air-feed crimp press will also accept Molex air-feed applicators that process product mounted on Mylar tape.

The Molex TM-4000 Universal Crimp Press provides an effective method of applying a wide range of side- and rear-feed terminals to large lug products. The TM-4000 press is an inexpensive, electrically controlled, direct-drive press designed for mid-volume, semi-automatic bench-top operations.

The industry standard TM-4000 Universal Crimp Press will accept the most common industry-standard applicators in the market place. In addition, this crimp press accepts any Molex applicator, including air-feed applicators that process terminals mounted on Mylar tape. This flexibility reduces tooling costs and provides production flexibility.

Fully-automatic machines: For high volumes, Molex offers our industry standard applicator tools to increase the end users' productivity. Our applicators will process most of the industry standard wire processors in the marketplace. For tools in this category, production rates of up to 3,000 terminations per hour for discrete wire are not uncommon depending on the application.

TM-3000 Features
  • Direct-drive, split-cycle press
  • Accepts Molex air-feed applicators for terminals mounted on tape
  • Re-settable counter
  • Provides accurate batch counting
  • Meets OSHA safety and noise requirements
  • Reduces risk of injury
  • Safety interlock switch attached to guard
  • Accepts industry standard applicators and allows for adjustment to hit the crimp height target
TM-4000 Features
  • Direct-drive, split-cycle press
  • Accepts Molex air-feed applicators for tape-mounted terminals
  • Shut-height adjustment lever pre-set to industry standard 135.80 mm (5.346")
  • Accepts industry-standard applicators and allows for adjustment to hit the crimp-height target
  • Reduces risk of injury
  • Prevents press from cycling if guard is open during operation or hand cycling

TM-3000 Press Machine

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TOOL BENCH PRESS AUTO FINEADJUST0638017200TOOL BENCH PRESS AUTO FINEADJUST6 - Inmediata$6,231.85Ver detalles
TOOL BENCH PRESS AUTO FINEADJUST0638017300TOOL BENCH PRESS AUTO FINEADJUST2 - Inmediata$6,231.85Ver detalles

TM-4000 Press Machine

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
TOOL BENCH PRESS AUTO FINEADJUST0638017600TOOL BENCH PRESS AUTO FINEADJUST2 - Inmediata$6,540.41Ver detalles
Actualizado: 2019-10-07
Publicado: 2012-09-20