Metric Ring Terminals

High-quality, seamless-barrel metric ring terminals from Molex

Metric Ring Terminals Molex high quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts, widely used in solderless wiring applications.

The high quality, metric-size solderless ring terminals feature insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10 mm in diameter and wire size up to 6 mm2. Terminals meet UL requirements only when used with Molex recommended tooling. However, terminals may be crimped with a variety of industry-standard tooling.

Industrial
  • Electrical panels
  • Wiring harnesses
  • Terminal blocks
Consumer
  • Appliances/White goods
  • Consumer electronics/Brown goods

Automotive aftermarket

  • Wiring harnesses
  • After-market audio or video
Publicado: 2013-04-26