Industrial USB Type A and B Plugs and Receptacles

High-performance results and ease-of-use make industrial USB connectors from Molex a valuable solution for a variety of harsh environment applications

Industrial USB Type A and B Plugs and ReceptaclesMolex's sealed, industrial Universal Serial Bus (USB) connectors are ideal for industrial and harsh commercial applications, where a secure and robust connection is required. The rugged, plug and receptacle designs feature bayonet-style latches, encapsulated PCB receptacles and overmolded cable assemblies to help keep out dust, debris and water.

Many industrial devices and networks use a direct interface to a PC for programming, monitoring, data collection and diagnostics of the industrial bus. USB connectors are ideal for both short-term diagnostics that require simple and fast setup, and permanent installations for data acquisition systems. Once software has been installed, USB plugs and receptacles can be quickly connected and disconnected from various devices without having to turn off computers or equipment.

Features Applications
  • IP67 and NEMA 6P ratings
  • Overmolded cordsets
  • Bayonet-style latch receptacle
  • Cordsets available in varied lengths up to 5.00 m (16.40")

Benefits

  • Ensure cordsets are water and dust tight for functional integrity
  • Allow faster installation at customer site versus field-wireable designs
  • Provides quick and easy connection and ensures proper insertion depth with mating
  • Provides EMI/RFI protection
  • Industrial Automation
    • Barcode scanners
    • Factory automation
    • Industrial computers
    • Industrial controllers
    • Motion and process controls
    • Printers
    • Robotics
    • Test equipment
    • Vision systems
  • Medical
Publicado: 2012-10-01