810 Series Spring-Loaded Connectors

Mill-Max's horizontal SMT spring-loaded connectors are ideal for low-profile spring interconnections

810 Series Spring-Loaded ConnectorsMill-Max's 810 series horizontal SMT spring-loaded connectors are ideal for low profile spring interconnections that are parallel to the board surface. Applications include recharging modules, grounding points, test points, and board edge-to-edge interfaces.

Utilizing Mill-Max’s state-of-the-art, high quality precision-machining technology, these durable spring pins are designed to assure a 1 million cycle life minimum. Rated at 2 A continuous (3 A peak), the pins are plated 20μ" gold over nickel on the piston and base with 10μ" gold over nickel plating on the beryllium copper internal spring.

The .045" (1.14 mm) mid-stroke allows for .025" (.64 mm) more travel than most standard-series spring pins, yet the overall length when compressed to mid-stroke is a compact .252" (6.4 mm). Additionally, the pins are mounted on .100" (2.54 mm) pitch in high-temperature thermoplastic insulators—suitable for all typical reflow soldering processes. These highly reliable horizontal surface mount spring pin connectors are available in up to 10 positions.

810 Series Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN SPRING PISTON 3POS R/A SMD810-22-003-40-001101CONN SPRING PISTON 3POS R/A SMD550 - Inmediata$4.39Ver detalles
CONN SPRING PISTON 4POS R/A SMD810-22-004-40-001101CONN SPRING PISTON 4POS R/A SMD990 - Inmediata$5.27Ver detalles
CONN SPRING PISTON 5POS R/A SMD810-22-005-40-001101CONN SPRING PISTON 5POS R/A SMD7 - Inmediata$7.22Ver detalles
CONN SPRING PISTON 6POS R/A SMD810-22-006-40-001101CONN SPRING PISTON 6POS R/A SMD73 - Inmediata$8.37Ver detalles
CONN SPRING PISTON 8POS R/A SMD810-22-008-40-001101CONN SPRING PISTON 8POS R/A SMD146 - Inmediata$10.58Ver detalles
CONN SPRING PISTON 10POS R/A SMD810-22-010-40-001101CONN SPRING PISTON 10POS R/A SMD166 - Inmediata$11.63Ver detalles
Publicado: 2010-06-16