3 mm Spring-Loaded Pin

Mill-Max features their 3 mm maximum stroke spring-loaded pin

Image of Mill-Max's 3 mm Spring-Loaded PinMill-Max's 0919 spring pin has a recommended working travel range of 0.030” (0.762 mm) to 0.100” (2.54 mm) and a maximum mechanical travel of 0.118” (3 mm), the greatest in their current spring pin lineup. There is a hard stop incorporated to prevent over compression and minimize the risk of damage to the spring. This pin is ideal for applications where greater compliancy is desired. It can compensate for problematic tolerance stack ups in assemblies featuring board-to-board or device-to-board connections. The 0919 allows a greater range of movement between mating components, providing stable connectivity in assemblies subject to motion, such as mobile devices and lightweight devices that often use more flexible housings and materials. When compressed to mid-stroke, it still allows for 0.040” (1.02 mm) additional travel while remaining in the recommended working range. Because the 0919 has more stroke capability, it provides higher forces at its recommended working travel than similar spring pins of this scale. This may be desirable to a designer seeking to sustain reliable contact during cycles of high shock and vibration. The 0919 exhibits an average 85 gram force at mid-stroke with the ability to achieve 127 grams at the top of the recommended travel.

The 0919 is also available packaged in single and double row strips on 0.100” (2.54 mm) centers. The single row series part number is 837-22-0XX-30-001101 and the double row series part number is 839-22-0XX-30-001101. Gold-plated brass components and stainless steel springs ensure the highest reliability, corrosion resistance, and durability. The spring-loaded plunger is suitable for mating with gold-plated PCB pads or Mill-Max target pins and connectors.

837 Series 3 mm Spring-Loaded Pin

ImagenNúmero de pieza del fabricanteDescripciónCantidad de filasCantidad disponiblePrecioVer detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-002-10-0011013 MM STOKE, SINGLE ROW, THROUGH-1178 - Inmediata$2.96Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-003-10-0011013 MM STOKE, SINGLE ROW, THROUGH-1111 - Inmediata$4.35Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-004-10-0011013 MM STOKE, SINGLE ROW, THROUGH-188 - Inmediata$5.62Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-005-10-0011013 MM STOKE, SINGLE ROW, THROUGH-145 - Inmediata$7.55Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-006-10-0011013 MM STOKE, SINGLE ROW, THROUGH-152 - Inmediata$8.73Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-008-10-0011013 MM STOKE, SINGLE ROW, THROUGH-152 - Inmediata$11.05Ver detalles
Nuevos productos
3 MM STOKE, SINGLE ROW, THROUGH-
837-22-010-10-0011013 MM STOKE, SINGLE ROW, THROUGH-153 - Inmediata$12.52Ver detalles
CONN SPRING PISTON 4POS SMD837-22-004-30-001101CONN SPRING PISTON 4POS SMD1355 - Inmediata$4.97Ver detalles
CONN SPRING PISTON 3POS SMD837-22-003-30-001101CONN SPRING PISTON 3POS SMD1120 - Inmediata$17.02Ver detalles
CONN SPRING PISTON 2POS SMD837-22-002-30-001101CONN SPRING PISTON 2POS SMD1204 - Inmediata$2.65Ver detalles
CONN SPRING PISTON 6POS SMD837-22-006-30-001101CONN SPRING PISTON 6POS SMD1132 - Inmediata$8.09Ver detalles
CONN SPRING PISTON 7POS SMD837-22-007-30-001101CONN SPRING PISTON 7POS SMD1129 - Inmediata$9.22Ver detalles
CONN SPRING PISTON 10POS SMD837-22-010-30-001101CONN SPRING PISTON 10POS SMD1387 - Inmediata$13.10Ver detalles
CONN SPRING PISTON 8POS SMD837-22-008-30-001101CONN SPRING PISTON 8POS SMD137 - Inmediata$10.33Ver detalles
CONN SPRING PISTON 1POS SMD837-22-001-30-001101CONN SPRING PISTON 1POS SMD133 - Inmediata$14.02Ver detalles
CONN SPRING PISTON 5POS SMD837-22-005-30-001101CONN SPRING PISTON 5POS SMD10 - Inmediata$6.95Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
837-22-001-10-001101STD SPRING-LOADED CONNECTOR10 - Inmediata$10.55Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
837-22-007-10-001101STD SPRING-LOADED CONNECTOR10 - Inmediata$17.49Ver detalles
CONN SPRING PISTON 9POS SMD837-22-009-30-001101CONN SPRING PISTON 9POS SMD10 - Inmediata$18.99Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
837-22-009-10-001101STD SPRING-LOADED CONNECTOR10 - Inmediata$19.66Ver detalles

839 Series 3 mm Spring-Loaded Pin

ImagenNúmero de pieza del fabricanteDescripciónCantidad de filasCantidad disponiblePrecioVer detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-004-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-2175 - Inmediata$5.61Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-006-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-2106 - Inmediata$8.56Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-008-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-2203 - Inmediata$10.88Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-010-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-274 - Inmediata$12.38Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-012-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-248 - Inmediata$16.01Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-016-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-246 - Inmediata$20.46Ver detalles
Nuevos productos
3 MM STOKE, DOUBLE ROW, THROUGH-
839-22-020-10-0011013 MM STOKE, DOUBLE ROW, THROUGH-258 - Inmediata$23.33Ver detalles
CONN SPRING PISTON 6POS SMD839-22-006-30-001101CONN SPRING PISTON 6POS SMD2362 - Inmediata$8.16Ver detalles
CONN SPRING PISTON 10POS SMD839-22-010-30-001101CONN SPRING PISTON 10POS SMD2341 - Inmediata$12.44Ver detalles
CONN SPRING PISTON 8POS SMD839-22-008-30-001101CONN SPRING PISTON 8POS SMD22355 - Inmediata$24.23Ver detalles
CONN SPRING PISTON 4POS SMD839-22-004-30-001101CONN SPRING PISTON 4POS SMD2127 - Inmediata$5.14Ver detalles
CONN SPRING PISTON 12POS SMD839-22-012-30-001101CONN SPRING PISTON 12POS SMD214 - Inmediata$15.27Ver detalles
CONN SPRING PISTON 14POS SMD839-22-014-30-001101CONN SPRING PISTON 14POS SMD256 - Inmediata$17.39Ver detalles
CONN SPRING PISTON 16POS SMD839-22-016-30-001101CONN SPRING PISTON 16POS SMD257 - Inmediata$19.50Ver detalles
CONN SPRING PISTON 20POS SMD839-22-020-30-001101CONN SPRING PISTON 20POS SMD233 - Inmediata$22.19Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
839-22-014-10-001101STD SPRING-LOADED CONNECTOR20 - Inmediata$24.90Ver detalles
CONN SPRING PISTON 18POS SMD839-22-018-30-001101CONN SPRING PISTON 18POS SMD20 - Inmediata$28.23Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
839-22-018-10-001101STD SPRING-LOADED CONNECTOR20 - Inmediata$29.14Ver detalles
STD SPRING-LOADED CONNECTOR839-22-022-30-001101STD SPRING-LOADED CONNECTOR20 - Inmediata$29.76Ver detalles
Nuevo en DigiKey
STD SPRING-LOADED CONNECTOR
839-22-022-10-001101STD SPRING-LOADED CONNECTOR20 - Inmediata$30.53Ver detalles
Publicado: 2017-01-26