MCP9808 Silicon Temperature Sensor
Microchip's sensor provides ±0.5°C accuracy and 12-bit resolution from -20°C to +100°C
Microchip's MCP9808 serves a broad range of applications by guaranteeing high accuracy of 0.5 degrees from -20°C to +100°C, along with high temperature resolution of 12 bits (0.0625°C/LSB). The MCP9808 comes in small MSOP and 2 mm x 3 mm DFN 8-pin packages, for space-constrained applications. Additional features include shutdown, an under/over-temperature monitor and a critical-temperature alert. Many applications require high accuracy over a variety of temperatures, such as thermostats (-20°C to +45°C), personal computers (+85°C) and industrial / automotive (+125°C). With its extremely high accuracy levels over a wide temperature range, the MCP9808 is well suited for all of these applications and more.
| Features | ||
|
|
Silicon Temp Sensor
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MCP9808T-E/MC | SENSOR DIGITAL -40C-125C 8DFN | 85866 - Inmediata | $1.40 | Ver detalles |
![]() | ![]() | MCP9808-E/MS | SENSOR DIGITAL -40C-125C 8MSOP | 1894 - Inmediata | $1.40 | Ver detalles |