EV54Y39A PIC-IoT WA Development Board

The EV54Y39A from Microchip is a secure Amazon Web Services (AWS) Cloud IoT development solution

Image of Microchip's EV54Y39A PIC-IoT WA Development Board Microchip Technology's EV54Y39A PIC-IoT WA Development Board and AWS provide users with an ideal foundation for building their next cloud-connected design. Combining powerful microcontrollers, a CryptoAuthentication™ secure element, and a fully certified Wi-Fi® network controller, these boards offer the simplest and most effective way to connect embedded applications to the AWS Cloud platform. Leveraging the Microchip Trust Platform, each board comes pre-provisioned and ready to upload light and temperature sensor data to the free sandbox account, ready to be visualized in real-time on a dedicated web page.

The IoT development board features the PIC24FJ128GA705 eXtreme Low Power (XLP) microcontroller. This powerful and efficient MCU allows users to intelligently bring their data to the Cloud. Using these scalable MCUs allows for the expansion of the IoT functionality and the addition of customized sensors into the application. For rapid prototyping, the IoT development board is supported by the MPLAB X IDE as well as the graphical development tool MPLAB Code Configurator (MCC). These tools simplify connecting existing applications to the cloud or developing new IoT designs. The on-board mikroBUS™ connector allows for both the seamless integration of any MIKROE® Click™ boards and the ability to quickly interface with other sensors or actuators that support the popular footprint. With over 700 click boards to choose from, this board can rapidly be made into an IoT enabled motion detector, heart rate monitor, or another device the user imagines. The EV54Y39A AWS sensor node is ideal for smart home, smart city, medical, and industrial control/sensing applications.

Features
  • Easy migration to the cloud for PIC-based embedded applications
    • Embedded sensors, actuators, or mechatronic applications
    • Easy to add cloud connection to a huge install base of PIC MCU applications
  • Smart: PIC24FJ128GA705 XLP MCU
    • 128 KB Flash and 16 KB RAM
    • Ideal for low power, smart sensors
  • Connected: WINC1500 Wi-Fi
    • Running TCP/IP and TLS connection to Amazon Cloud
  • Secure: ATECC608
    • Key storage, authentication, crypto
    • Secure device authentication to AWS IoT Core
    • Pre-provisioned for easy connection
  • Rapid prototyping for IoT sensor nodes
    • Includes light and temperature sensors
    • Custom landing page at PIC-IoT.com
    • Add more sensors: choose from 500+ click boards
    • Easy drag and drop programmer/debugger
Applications
  • Smart home IoT sensors and actuators (lighting, access control, climate control)
  • Smart city industrial sensors (air quality, traffic forecast)
  • Health (blood pressure, heart rate)
  • Industry 4.0 process control sensors (level, pressure, temperature, flow)

EV54Y39A PIC-IoT WA Development Board

ImagenNúmero de pieza del fabricanteDescripciónTipoFrecuenciaContenidosCantidad disponiblePrecioVer detalles
PIC-IOT WA DEV BOARD FOR AWSEV54Y39APIC-IOT WA DEV BOARD FOR AWSTransceptor; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)2.4GHzPlaca(s)0 - InmediataSee Page for PricingVer detalles

Complementary Click Boards

ImagenNúmero de pieza del fabricanteDescripciónPieza/CI utilizadoContenidosCantidad disponiblePrecioVer detalles
BOARD ACCY SHT11 CLICK MIKROBUSMIKROE-949BOARD ACCY SHT11 CLICK MIKROBUSSHT11Placa(s)0 - Inmediata$26.00Ver detalles
DEV BOARD 3D MOTION CLICKMIKROE-1877DEV BOARD 3D MOTION CLICKMM7150, SSC7150Placa(s)0 - Inmediata$59.00Ver detalles
WEATHER CLICK HUM/PRESS/TEMPMIKROE-1978WEATHER CLICK HUM/PRESS/TEMPBME280Placa(s)3 - Inmediata$26.00Ver detalles

Associated Microchip Devices

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC REG BUCK 1.8V 600MA 12MLFMIC33050-GYHL-TRIC REG BUCK 1.8V 600MA 12MLF3119 - Inmediata$1.97Ver detalles
IC REG BUCK 1.2V 600MA 12MLFMIC33050-4YHL-TRIC REG BUCK 1.2V 600MA 12MLF3140 - Inmediata$2.06Ver detalles
IC REG BUCK 3.3V 600MA 12MLFMIC33050-SYHL-TRIC REG BUCK 3.3V 600MA 12MLF2590 - Inmediata$2.06Ver detalles
Publicado: 2020-03-12