dsPIC33E High Performance DSCs
Microchip's digital signal controllers offer the performance of a DSP with the simplicity of an MCU
Microchip's dsPIC33E digital signal controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F/E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. The dsPIC33E DSC’s motor control peripherals enable the design of high-performance, precision motor control systems, providing on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.
- Up to 70 MIPS DSC at 3.3 V
- Single cycle 16 x 16 MAC
- Integrated op amps
- 40-bit accumulators and dual operand fetches
- Fast DMA with no cycle stealing
- Highly integrated motor control, SMPS and audio peripherals
- Automotive
- Design examples
- Digital power
- Lighting
- Motor control
dsPIC33E High Performance DSCs
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33EP128GM604-I/PT | IC MCU 16BIT 128KB FLASH 44TQFP | 1202 - Inmediata | $7.25 | Ver detalles |
![]() | ![]() | DSPIC33EP128GP502-I/MM | IC MCU 16BIT 128KB FLASH 28QFN | 80 - Inmediata | $3.97 | Ver detalles |
![]() | ![]() | DSPIC33EP128GP502-I/SO | IC MCU 16BIT 128KB FLASH 28SOIC | 136 - Inmediata | $3.90 | Ver detalles |
![]() | ![]() | DSPIC33EP128GP502-I/SP | IC MCU 16BIT 128KB FLASH 28SPDIP | 179 - Inmediata | $4.37 | Ver detalles |
Evaluation Boards/Kits
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM330012 | DSPIC33E USB STARTER KIT | 106 - Inmediata | $100.63 | Ver detalles |
![]() | ![]() | DM330015 | EVAL BOARD FOR DSPIC33FJ16MC102 | 0 - Inmediata | $89.99 | Ver detalles |
![]() | ![]() | DM330016 | EVAL BOARD FOR DSPIC33EP512 | 0 - Inmediata | See Page for Pricing | Ver detalles |
Accessory
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA330025-1 | MODULE PLUG-IN DSPIC33E 100TQFP | 5 - Inmediata | $39.98 | Ver detalles |