Surface Mount Power Schottky Rectifiers

MCC's rectifier ideally suited for low voltage, high frequency rectification

Image of Micro Commercial Co's Surface Mount Power Schottky RectifiersMicro Commercial Components' series of surface mount power Schottky rectifiers employs the Schottky barrier principle in a large area, metal-to-silicon power diode. State of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contacts. These devices are well suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features

  • Fast response time
  • Low leakage current
  • Guard ring for overstress protection
  • ESD ratings exceed 8KV per HBM
  • Meet moisture sensitivity level 1 requirement
  • 100% matte tin lead finish

Surface Mount Power Schottky Rectifiers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DIODE SCHOTTKY 200V 3A DO214ABSK3200-TPDIODE SCHOTTKY 200V 3A DO214AB15172 - Inmediata$0.72Ver detalles
DIODE SCHOTTKY 200V 3A DO214AASK3200B-LTPDIODE SCHOTTKY 200V 3A DO214AA59167 - Inmediata$0.84Ver detalles
DIODE SCHOTTKY 200V 4A DO214ABSK4200L-TPDIODE SCHOTTKY 200V 4A DO214AB19553 - Inmediata$0.92Ver detalles
Publicado: 2013-07-02