MAXREFDES73# Wearable Galvanic Skin Response (GSR) System

Analog Devices offers its MAXREFDES73# GSR system for AC impedance measurement and GSR measurement applications

Image of Analog Devices' MAXREFDES73#: Wearable, Galvanic Skin Response SystemAnalog Devices' MAXREFDES73# reference design is a wearable, mobile galvanic skin response (GSR) system featuring the MAX32600 wellness measurement microcontroller. This battery-powered platform takes high-precision AC impedance measurements while consuming minimal power. The MAX32600 microcontroller features the industry-standard ARM® Cortex®-M3 32-bit RISC CPU that operates at up to 24 MHz, while integrating multiple high-performance analog peripherals. Analog features include a 16-bit ADC with PGA, two 12-bit DACs, and a 16-channel multiplexer along with classic digital features such as 256 KB of Flash memory, 32 KB of SRAM, and a 2 KB instruction cache.

The reference design provides a high-performance and flexible development platform, which is a foundation for many fitness and medical measurement applications, especially galvanic skin response measurement. The reference design arrives as a wrist-worn unit, powered by a LIR2032 rechargeable coin battery. A mobile application program for devices for Android™ provides the interface and is free for download. The device communicates with a device for Android though a Bluetooth® low-energy wireless interface. Test results, hardware files, and firmware source code provide complete documentation for the design. The complete wrist-worn unit is available for purchase.

GSR measurement detects human skin impedance under different situations. A variety of events affect the skin impedance of a human body, such as changes with the ambient environment, stress from a sudden event, and sweating from physical exercises. GSR devices can be used in medical treatment, lie detection, and wellness monitoring.

Features
  • High precision
  • Integrated AFE
  • Low power consumption
  • Compact and low cost
Competitive Advantages
  • Single-chip AC impedance measurement
  • Wireless communication with mobile device
  • Portable and compact
  • Cost effective
Applications
  • AC impedance measurement
  • GSR measurement
Resources
Publicado: 2016-02-26

MAXREFDES73 Wearable Galvanic Skin Response System

ImagenNúmero de pieza del fabricanteDescripciónFunciónIntegradasPieza/CI utilizadoCantidad disponiblePrecioVer detalles
EVAL BD MAX8814 MAX8880 MAX32600MAXREFDES73#EVAL BD MAX8814 MAX8880 MAX32600Sistema de respuesta con revestimiento galvánico (GSR)Sí, MCU, 32 bitsMAX8814, MAX8880, MAX326000 - Inmediata$179.10Ver detalles