SxX8xSx Series

EV series 0.8 A sensitive gate SCRs from Littelfuse

Image of Littelfuse's SxX8xSx SeriesLittelfuse's SxX8xSx device series offers a high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (ground fault circuit interrupter) and gas ignition applications. All SCRs junctions are glass-passivated.

Features
  • Through hole and surface mount packages
  • Blocking voltage (VDRM/VRRM) capability - to 800 V
  • Surge capability > 10 A
  • High dv/dt noise immunity
  • Improved turn-off time (Tq) < 25 µsec
  • Sensitive gate for direct microprocessor interface
  • RoHS-compliant
Publicado: 2009-01-20

SxX8xSx Series Sensitive Gate SCRs

ImagenNúmero de pieza del fabricanteDescripciónCorriente - Disparador de compuerta (Igt) (Máx.)Cantidad disponiblePrecioVer detalles
SCR 600V 800MA SOT-89S6X8BSRPSCR 600V 800MA SOT-89200 µA4154 - Inmediata$1.22Ver detalles
SCR 600V 800MA SOT-223S6X8TSRPSCR 600V 800MA SOT-223200 µA2812 - Inmediata$1.11Ver detalles
SCR 800V 800MA SOT-223S8X8TSRPSCR 800V 800MA SOT-223200 µA0 - Inmediata$1.22Ver detalles