804 Series TE Type Radial Fuses
Littelfuse 804 series is a smaller pitch alternative to the 5 x 20 glass cartridge fuses
Littelfuse 804 series of TE time-lag subminiature fuses protects AC circuits from damaging overcurrent. The compact design meets the requirements of the IEC 60127-4 standard for universal modular fuse-links (UMF). Although small in size, the 804 series fuses have a high interrupting rating and high inrush-current withstand that allow them to be used as replacements for 5 mm x 20 mm glass cartridge fuses that are common in many applications. In addition, the leads on these TE-style fuses need no forming prior to mounting, which simplifies assembly.
- Rated for -40°C to +125°C for reliable protection in high ambient temperatures
- High nominal melting I2t allows for high inrush-current withstand
- Exceptionally high interrupt rating
- Wide selection of current ratings (800 mA to 6.3 A) fit many different applications
- Battery chargers
- Consumer electronics
- Power supplies
- Industrial controllers