ANT-W63WS3-SMA Wi-Fi 6/6E Blade Antenna
TE Connectivity Linx antenna is designed for Wi-Fi 6/6E applications in the 2.4 GHz, 5 GHz, and 6 GHz bands
TE Connectivity Linx ANT-W63WS3-SMA Wi-Fi 6/6E antenna is designed for wireless LAN (WLAN) applications. The tri-band Wi-Fi antenna covers the 2.4 GHz, 5 GHz, and 6 GHz bands for complete IEEE 802.11ax performance and U-NII frequency band support.
This blade and whip-style antenna mounts with an SMA connector and features a hinged design allowing the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design.
- 2.4 GHz, 5 GHz, and 6 GHz WLAN
- 2.4 GHz to 2.85 GHz
- 5.15 GHz to 5.85 GHz
- 5.925 GHz to 7.125 GHz
- Wi-Fi 6/6E operation
- Hinged for optimum positioning
- SMA plug (male pin)
- Wi-Fi/WLAN coverage:
- 802.11b/g
- Wi-Fi 4 (802.11n)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 6E (802.11ax)
- U-NII bands 1-4 and 5-8 (proposed)
- 2.4 GHz ISM applications
- Bluetooth®
- Zigbee®
- IEEE 802.15.4
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
ANT-W63WS3-SMA Wi-Fi 6/6E Blade Antenna
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-W63WS3-SMA | RF ANT 2.4/5/6GHZ WIFI6 TILT SMA | 1272 - Inmediata | $12.88 | Ver detalles |