Analog Devices®6991 Silicon Oscillator
Analog Devices' LTC6991 is part of the TimerBlox™ family
Analog Devices' LTC6991 is a silicon oscillator with a programmable period range of 1.024 ms to 9.54 hours (29.1 μHz to 977 Hz) that is specifically intended for long duration timing events. The LTC6991 is part of the TimerBlox family of versatile silicon timing devices.
A single resistor, RSET, programs the LTC6991's internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 221.
- Internal oscillator
- No crystal
- No timing caps
- Simple setup using 1 to 3 resistors
- Period range: 1 ms to 9.5 hours
- < 1.5% maximum error
- Square wave output with 50% duty cycle
- Output reset function
- 55 µA to 80 µA supply current
- 500 µs start-up time
- 2.25 V to 5.5 V single supply operation
- CMOS output driver sources / sinks 20 mA
- -40°C to +125°C operating temperature range
LTC6991
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LTC6991CDCB#TRMPBF | IC OSC SILICON 977HZ 6-WFDFN | 342 - Inmediata | $5.09 | Ver detalles |
![]() | ![]() | LTC6991CS6#TRMPBF | IC OSC SILICON 977HZ SOT-23-6 | 1462 - Inmediata | $5.09 | Ver detalles |
![]() | ![]() | LTC6991IS6#TRMPBF | IC OSC SILICON 977HZ SOT-23-6 | 1889 - Inmediata | $5.76 | Ver detalles |
![]() | ![]() | LTC6991HS6#TRMPBF | IC OSC SILICON 977HZ SOT-23-6 | 2145 - Inmediata | $6.85 | Ver detalles |