HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers

LEM USA features their HO-P series of high-performance, cost-effective, and contactless current transducers

Image of LEM USA HO-P series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A current transducersIntroducing LEM USA’s HO-P series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A current transducers for the electronic measurement of DC, AC, and pulsed current with galvanic separation between the primary and the secondary circuit. In today’s world, efficiency of applications is of increasing importance in order to save energy and money. Applications that are controlled by power electronics requiring optimal and accurate regulation of electronic parameters such as current, voltage, and power.

Features
  • Open loop multi-range current transducer
  • Voltage output
  • Single power supply +5 V
  • Over-current detect 2.93 × IPN (peak value)
  • EEPROM control
  • Galvanic separation between primary and secondary circuit
  • Low power consumption
  • Compact design for THT PCB mounting
  • Aperture: 15 mm × 8 mm
  • Factory calibrated
  • Dedicated parameter settings
Applications
  • AC variable speed and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible power supplies (UPS)
  • Switched mode power supplies (SMPS)
  • Power supplies for welding applications
  • Switched mode power supplies (SMPS)
  • Power supplies for welding applications
  • Combiner boxes
  • Maximum power point tracking (MPPT)

HO-P Series of 60 A, 100 A, 120 A, 180 A, 240 A, and 250 A Current Transducers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CURRENT SENSOR HE/OL 60AHO 60-PCURRENT SENSOR HE/OL 60A88 - Inmediata$18.13Ver detalles
CURRENT SENSOR HE/OL 100AHO 100-PCURRENT SENSOR HE/OL 100A21 - Inmediata$24.21Ver detalles
CURRENT SENSOR HE/OL 120AHO 120-PCURRENT SENSOR HE/OL 120A24 - Inmediata$23.36Ver detalles
CURRENT SENSOR HE/OL 180AHO 180-PCURRENT SENSOR HE/OL 180A60 - Inmediata$18.10Ver detalles
CURRENT SENSOR HE/OL 240AHO 240-P-0100CURRENT SENSOR HE/OL 240A71 - Inmediata$24.98Ver detalles
CURRENT SENSOR HE/OL 250AHO 250-PCURRENT SENSOR HE/OL 250A76 - Inmediata$25.14Ver detalles
Publicado: 2016-06-17