AOC-HDAA-20-010 HDMI 2.0 Active Optical Cable (AOC)

L-com AOC-HDAA-20-010 is a high-performance HDMI 2.0 AOC ensuring 4K signal integrity over extended distances

Image of L-com AOC-HDAA-20-010 HDMI 2.0 Active Optical Cable (AOC)L-com AOC-HDAA-20-010 is an HDMI 2.0 AOC designed to deliver uncompressed 4K @ 60 Hz video and multi-channel audio over distances up to 100 meters. This hybrid cable combines optical fiber and copper conductors to maintain full HDMI signal integrity without needing external power. Its lightweight and flexible design, with a bend radius of 45 mm, ensures ease of installation in various environments. The cable is resistant to electromagnetic and radio frequency interference (EMI/RFI), making it ideal for applications requiring high-resolution video transmission over long distances.

Features
  • Supports resolutions up to 4K @ 60 Hz
  • HDMI 2.0 compatible with HDR, EDID, and HDCP 2.2
  • Hybrid cable with fiber and copper conductors
  • No external power supply required
  • Lightweight and flexible with a 45 mm bend radius
  • Resistant to EMI and RFI
  • Plug-and-play installation
Applications
  • Digital signage
  • Medical imaging equipment
  • Home theater systems
  • Conference room video equipment
  • TV broadcast stations

AOC-HDAA HDMI 2.0 Active Optical Cable (AOC)

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
HDMI 2.0 TYPE A TO TYPE AAOC-HDAA-20-010HDMI 2.0 TYPE A TO TYPE A0 - Inmediata
10 - Stock en fábrica
$441.72Ver detalles
HDMI 2.0 ACTIVE OPTICAL CABLE, AAOC-HDAA20A4K-010HDMI 2.0 ACTIVE OPTICAL CABLE, A0 - Inmediata
9 - Stock en fábrica
$187.98Ver detalles
HDMI 2.1 ACTIVE OPTICAL CABLE, 8AOC-HDAA21NA8K-010HDMI 2.1 ACTIVE OPTICAL CABLE, 80 - Inmediata
7 - Stock en fábrica
$226.70Ver detalles
HDMI 2.0 TYPE A TO TYPE AAOC-HDAA-20-040HDMI 2.0 TYPE A TO TYPE A0 - Inmediata
3 - Stock en fábrica
$251.52Ver detalles
HDMI 2.0 ACTIVE OPTICAL CABLE, AAOC-HDAA20A4K-020HDMI 2.0 ACTIVE OPTICAL CABLE, A0 - Inmediata
5 - Stock en fábrica
$232.45Ver detalles
HDMI 2.0 TYPE A TO TYPE AAOC-HDAA-20-050HDMI 2.0 TYPE A TO TYPE A0 - Inmediata
9 - Stock en fábrica
$274.24Ver detalles
HDMI 2.0 ACTIVE OPTICAL CABLE, WAOC-HDAA20LS4K-010HDMI 2.0 ACTIVE OPTICAL CABLE, W0 - Inmediata
5 - Stock en fábrica
$251.52Ver detalles
HDMI 2.1 ACTIVE OPTICAL CABLE, AAOC-HDAA21A8K-010HDMI 2.1 ACTIVE OPTICAL CABLE, A0 - Inmediata
7 - Stock en fábrica
$245.82Ver detalles
HDMI 2.1 ACTIVE OPTICAL CABLE, 8AOC-HDAA21NA8K-020HDMI 2.1 ACTIVE OPTICAL CABLE, 80 - Inmediata
8 - Stock en fábrica
$251.52Ver detalles
HDMI 2.0 TYPE A TO TYPE AAOC-HDAA-20-060HDMI 2.0 TYPE A TO TYPE A0 - Inmediata
4 - Stock en fábrica
$296.78Ver detalles
Actualizado: 2025-07-02
Publicado: 2025-05-21