KXTIA Tri-Axis Accelerometer LGA

Tri-Axis, user-selectable 2g, 4g, 8g, digital output LGA from ROHM

Kionix's KXTIA Tri-Axis Accelerometer LGAThe ROHM KXTIA is a low power, high-performance tri-axis accelerometer with digital SPI output. The KXTIA features user-selectable parameters including 8 or 12 bit modes, g-ranges from +/- 2, 4 or 8g, and Output Data Rates from 12.5 Hz to 800 Hz. A 252 byte FIFO/FILO buffer offers programmable watermark interrupt.

The KXTIA features enhanced embedded Screen Rotation, Directional Tap/Double Tap, Orientation detection and Low Power Motion Interrupt. The KXTIA has internal voltage regulators that allow operation from 1.8 V to 3.6 V, delivered in a 3 x 3 x 0.9 mm LGA package with an operating temperature range of -40°C to +85°C.

Features
  • Internal voltage regulator
  • 8-bit and 12-bit resolution
  • Low current consumption: 10 µA in standby, 100 µA at low resolution, 325 µA at high resolution
  • Supply voltage range: 1.8 V to 3.6 V
  • ±2g, ±4g or ±8g user-selectable ranges
  • SPI digital communication interface
  • RoHS compliant

KXTIA Tri-Axis Accelerometer

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
EVAL BOARD FOR KXTIA-1006EVAL-KXTIA-1006EVAL BOARD FOR KXTIA-10060 - Inmediata$38.75Ver detalles
Publicado: 2013-07-02