SMD LEDs

Kingbright unveils the industry’s first 0603 dome lens package with the APTD1608 series

SMD LEDs Kingbright Corporation, a TS 16949, ISO 9001, ISO 14001 certified LED manufacturer, unveils its landmark product in development of the APTD1608 series which is available in a 0603 dome lens package. The element's remarkable compact design (1.6 mm x 0.8 mm x 0.95 mm) with 0.70 mm dome lens feature provides focused beams within a narrow viewing angle of 60°, illuminating high typical intensity output up to 3000 mcd at 20 mA. Available in blue, white, green, red, yellow, or orange, the product's wide color offerings extend aesthetic benefits for designers of various sign, appliance, interior, and exterior automotive lighting, backlight, and indicator applications. The low power consumption, IR reflow solderable device meets industrial temperature ratings of -40°C to +85°C and is specially designed for an automatic pick-and-place mounting process to reduce production costs.

Features
  • 1.6 mm x 0.8 mm x 0.95 mm in size
  • 0.7 mm dome lens feature
  • Narrow viewing angle of 60°
  • Typical output up to 3000 mcd at 20 mA
  • Color selections include: blue, white, green, red, yellow, and orange
  • Automation-friendly tape-and-reel package
Applications
  • Signage
  • Appliances
  • Automotive lighting
  • Backlights and indicators
Publicado: 2013-07-02