ZE Series Connectors

JST's disconnectable crimp-style connectors for high-density applications

JST ZE Connector SeriesJST's ZE series wire-to-board crimp style connectors are designed with a secure locking device to ensure connector-mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature when mating to headers, including an audible click and tactile feedback when mated. The uniquely constructed contact is easily inserted into the housing with low insertion force. These 1.5 mm (059.”) pitch, top and side entry connectors are ideal for consumer, commercial and industrial high- density applications.

The disconnectable, crimp-style ZE connectors are available with 2 to 16 positions rated 2.0 A AC/DC at 100 V AC/DC. Wire sizes AWG 30 to 24 are accommodated. The functional temperature range of the connectors is -25°C to +85°C (including temperature rise in applying electrical current). Socket housing is 94V-O rated PBT material. Contacts are phosphor bronze and tin-plated. Standard reeled contacts are offered for bench mounted or fully automatic application tooling while mini-reeled contacts are offered for hand-held mini-reel tooling. Header plating is lead free and complies with European and China RoHS directives. SMT headers are provided on embossed tape for automatic insertion equipment.

Specifications
  • Current rating: 2 A AC/DC (AWG 24)
  • Voltage rating: 100 V AC/DC
  • Temperature range -25°C to +85°C
  • Contact resistance:
    • Initial value 20mΩ maximum
    • After environmental testing 40/mΩ maximum
  • Insulation resistance: 500MΩ minimum
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire:
    • Conductor size/AWG #28 tp #24
    • Insulation O.D. 0.8 to 1.2 mm

ZE Series Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN SOCKET 24-28AWG CRIMP TINSZE-002T-P0.3CONN SOCKET 24-28AWG CRIMP TIN90040 - Inmediata$0.10Ver detalles
CONN HEADER SMD R/A 2POS 1.5MMSM02B-ZESS-TBCONN HEADER SMD R/A 2POS 1.5MM16400 - Inmediata$0.49Ver detalles
CONN HEADER SMD 8POS 1.5MMBM08B-ZESS-TBTCONN HEADER SMD 8POS 1.5MM8223 - Inmediata$0.98Ver detalles
CONN RCPT HSG 3POS 1.50MMZER-03V-SCONN RCPT HSG 3POS 1.50MM147282 - Inmediata$0.11Ver detalles
CONN RCPT HSG 2POS 1.50MMZER-02V-SCONN RCPT HSG 2POS 1.50MM54004 - Inmediata$0.11Ver detalles
CONN RCPT HSG 6POS 1.50MMZER-06V-SCONN RCPT HSG 6POS 1.50MM8717 - Inmediata$0.15Ver detalles
CONN RCPT HSG 8POS 1.50MMZER-08V-SCONN RCPT HSG 8POS 1.50MM7628 - Inmediata$0.18Ver detalles
CONN RCPT HSG 10POS 1.50MMZER-10V-SCONN RCPT HSG 10POS 1.50MM1844 - Inmediata$0.18Ver detalles
CONN RCPT HSG 12POS 1.50MMZER-12V-SCONN RCPT HSG 12POS 1.50MM1967 - Inmediata$0.20Ver detalles
JUMPER SZE-002T-P0.3 X2 4"ASZESZE26K102JUMPER SZE-002T-P0.3 X2 4"3130 - Inmediata$0.38Ver detalles
CONN HEADER VERT 2POS 1.5MMB02B-ZESK-1DCONN HEADER VERT 2POS 1.5MM11176 - Inmediata$0.39Ver detalles
CONN HEADER SMD R/A 3POS 1.5MMSM03B-ZESS-TBCONN HEADER SMD R/A 3POS 1.5MM7653 - Inmediata$0.54Ver detalles
CONN HEADER R/A 2POS 1.5MMS02B-ZESK-2DCONN HEADER R/A 2POS 1.5MM1453 - Inmediata$0.54Ver detalles
CONN HEADER R/A 6POS 1.5MMS06B-ZESK-2DCONN HEADER R/A 6POS 1.5MM2401 - Inmediata$0.56Ver detalles
CONN HEADER VERT 6POS 1.5MMB06B-ZESK-1DCONN HEADER VERT 6POS 1.5MM2838 - Inmediata$0.59Ver detalles
CONN HEADER R/A 4POS 1.5MMS04B-ZESK-2DCONN HEADER R/A 4POS 1.5MM1495 - Inmediata$0.59Ver detalles
CONN HEADER SMD 3POS 1.5MMBM03B-ZESS-TBTCONN HEADER SMD 3POS 1.5MM21842 - Inmediata$0.60Ver detalles
CONN HEADER SMD R/A 5POS 1.5MMSM05B-ZESS-TBCONN HEADER SMD R/A 5POS 1.5MM3931 - Inmediata$0.65Ver detalles
CONN HEADER VERT 7POS 1.5MMB07B-ZESK-1DCONN HEADER VERT 7POS 1.5MM1919 - Inmediata$0.66Ver detalles
JUMPER SZE-002T-P0.3 X2 2"ASZESZE26K51JUMPER SZE-002T-P0.3 X2 2"3880 - Inmediata$0.72Ver detalles
Publicado: 2010-03-04