Low Current Vibration Motor Series
Vybronics' motor series is ideal for devices where low power consumption is paramount
Vybronics' low current/low power consumption vibration motor series have a higher than normal load resistance that ensures the lowest possible current consumption needed for devices with limited battery capacity or extended battery life requirements. Of particular note is the VZ4TL2B0620044P cylindrical motor which draws a remarkably low 9 mA at 3 VDC and produces vibration force for 0.75 GRMS. The VCLP1020B002L coin motor generates 0.75 GRMS at 30 mA (max) / 3 VDC. Even lower power consumption can be achieved by driving these vibration motors at a lower voltage; however, this comes at the expense of lower motor speed and vibration force. Usability studies should be done to determine the minimum G force required for the application and, thus, the minimum motor drive level requirements. Custom lead lengths are available.
- Typical current: 9 mA to 31 mA
- Rated current: 12 mA to 35 mA
- Rated voltage: 1.5 VDC or 3 VDC
- Operating voltage: 2.2 VDC to 3.6 VDC
- Starting voltage: 1.5 VDC max.
- RPM: 8000 to 9000
- Vibrational force: 0.5 G to 0.8 G
- No driver IC required
Applications
- Wearable devices requiring maximum battery life
- Any lightweight device requiring a silent vibrating alert
Z4TL2B03715452 Low Current Vibration Motor Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCLP0820B004L | VIBRATION COIN 3V LOW CURR 0.25G | 3456 - Inmediata | $3.15 | Ver detalles |
![]() | ![]() | VCLP1020B002L | VIBRATION COIN 3V LOW CURR 0.75G | 5295 - Inmediata | $3.15 | Ver detalles |
![]() | ![]() | VZ4TL2B0370055L | VIBRATION ERM MTR LOW CURR 0.7G | 842 - Inmediata | $3.11 | Ver detalles |
![]() | ![]() | VZ4TL2B0620044P | VIBRATION ERM MTR LOW CURR 0.45G | 1098 - Inmediata | $6.21 | Ver detalles |
![]() | ![]() | VZ4TH7B2120042P | VIBRATION ERM MTR LOW CURR 0.45G | 1084 - Inmediata | $5.17 | Ver detalles |