JF08 Series FFC Harness
JAE's JF08 series FFC harness for high-speed transmission
With greater demand for high-speed differential transmission in increasingly higher performance devices, the JAE JF08 series connector harness provides excellent signal integrity performance to support video and data standards such as LVDS, PCI-Express, USB and is ideally suited for the next generation high-speed video interface, V-by-One®*.
The JF08 series mates with both the horizontal and vertical mount JAE FI-R series PCB receptacles.
*V-by-One®HS is the trademark of THine Electronics, Inc.
- Mates with FI-R series connectors
- Strong mechanical lock
- Easy operability with ample mating guides and large side lock buttons
- Ideally suited for the next generation high-speed transmission, V-by-One®HS
- EMI control with shield layer on the FFC and metal shell on the connector
- Microstrip line cable construction for improved impedance matching
- Number of contacts: 41, 51 positions
- Rated current: AC and DC each rated at AC/DC 0.3 A / contact
- Contact resistance: maximum 40 mΩ
- Insulation resistance: minimum of 100 MΩ
- Dielectric withstanding voltage: AC 250 VRMS for one minute
- Pitch: 0.5 mm
- Operating temperature: -40°C to +80°C
- Impedance connector: 100 Ω ±15%; FFC: 100 Ω ±10%