HR34B Series Connectors

Hirose's HR34B series features small, circular connectors designed to withstand the elements in some of the harshest environments

Image of Hirose Electric's HR34B SeriesHirose's HR34B series circular connectors withstand the elements in some of the harshest environments. These connectors feature an oil and water-proof structure and boasts an IP68 rating. The bayonet locking system utilizes a one-step mating process and alignment marks to provide a simplified mating process. Strain relief is produced by its simplified assembly, and cabling is optimized by being able to adjust it in 8 ways (45° increments). Maximum current rating is 5 A.

Features
  • Designed for harsh environments
  • IP68 waterproof rating
  • Maximum current rating of 5 A
  • Simplified operations with the alignment marks
  • Cabling direction is adjustable in 8 ways, 45° increments
  • Bayonet locking system, one-step mating
  • 4, 10 contact counts
Applications
  • Robots
  • Servo motors
  • Computerized tomography scanners
  • LED lighting
  • Portable medical devices

HR34B Series Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
CONTACT SOCKET 20-25AWG CRIMPHR34B-SC1-211CONTACT SOCKET 20-25AWG CRIMP1310 - InmediataVer detalles
CONN RCPT MALE 10P GOLD SLDR CUPHR34B-12WRA-10PCONN RCPT MALE 10P GOLD SLDR CUP566 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WLPA-10S(71)CONN PLUG FMALE 10P SOLDER CUP289 - InmediataVer detalles
CONTACT SOCKET 20-25AWG CRIMPHR34B-SC1-111CONTACT SOCKET 20-25AWG CRIMP103 - InmediataVer detalles
CONN PLUG FMALE 4P SOLDER CUPHR34B-12WLPE-4SCONN PLUG FMALE 4P SOLDER CUP22 - InmediataVer detalles
CONN PLUG FMALE 4P SOLDER CUPHR34B-12WPD-4SCONN PLUG FMALE 4P SOLDER CUP47 - InmediataVer detalles
CONN PLUG FMALE 4P SOLDER CUPHR34B-12WLPD-4SCONN PLUG FMALE 4P SOLDER CUP19 - InmediataVer detalles
CONN PLUG FMALE 4P SOLDER CUPHR34B-12WPE-4SCONN PLUG FMALE 4P SOLDER CUP14 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WLPE-10SCONN PLUG FMALE 10P SOLDER CUP45 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WPB-10S(71)CONN PLUG FMALE 10P SOLDER CUP7 - InmediataVer detalles
CONN PLG HSG FMAL 10PS INLINE RAHR34B-12WLPK-10SCCONN PLG HSG FMAL 10PS INLINE RA38 - InmediataVer detalles
CONN PLG HSG FMALE 10POS INLINEHR34B-12WPK-10SCCONN PLG HSG FMALE 10POS INLINE15 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WPK-10SCONN PLUG FMALE 10P SOLDER CUP20 - InmediataVer detalles
CONN PLG HSG FMALE 10POS INLINEHR34B-12WPE-10SCCONN PLG HSG FMALE 10POS INLINE49 - InmediataVer detalles
CONN PLG HSG FMALE 10POS INLINEHR34B-12WPA-10SCCONN PLG HSG FMALE 10POS INLINE45 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WPD-10SCONN PLUG FMALE 10P SOLDER CUP38 - InmediataVer detalles
CONN PLG HSG FMAL 10PS INLINE RAHR34B-12WLPB-10SCCONN PLG HSG FMAL 10PS INLINE RA15 - InmediataVer detalles
CONN PLG HSG FMALE 10POS INLINEHR34B-12WPB-10SCCONN PLG HSG FMALE 10POS INLINE13 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WLPK-10SCONN PLUG FMALE 10P SOLDER CUP6 - InmediataVer detalles
CONN PLUG FMALE 10P SOLDER CUPHR34B-12WPE-10SCONN PLUG FMALE 10P SOLDER CUP6 - InmediataVer detalles
Publicado: 2013-11-12