HR30 Series
Miniature waterproof plastic connectors (IP68-compliant) from Hirose
Hirose's HR30 series of miniature waterproof plastic connectors are IP68-compliant; ideal for portable devices, instrumentation, and industrial devices.
Small Size
Short in length when fully terminated and mated.
Water and dust protected
The HR30 series is a miniature waterproof plastic connector series. It features a user friendly push pull locking mechanism, and is IP68 rated when tested at a 2 meter depth for 14 days in the mated condition or used with the protective cap. This series also offers an over-mold version.
Simple pull lock release
Built-in lock / release mechanism securely locks mated connectors while allowing quick disconnection by simply pulling on the plug's release collar. Molded-in grooves prevent hand slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting and will not snag on objects when the cable is pulled-out.
Light weight, corrosion resistant
Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.
Contact protection and self-alignment
Multiple polarizing keys protect the contacts from misalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors.
Built-in cable strain relief
Visual alignment indicators
Permanent alignment indicators in a contrasting color on all connectors aid in correct alignment and engagement.
Applications
Test and measuring equipment, portable devices, instrumentation, industrial devices, recreational equipment, I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections.
Waterproof Plastic Connectors
| Imagen | Número de pieza del fabricante | Descripción | Tamaño de carcasa - Inserto | Tamaño de carcasa, MIL | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HR30-6P-3S(71) | CONN PLUG FMALE 3P GOLD SLDR CUP | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-6P-6S(71) | CONN PLUG FMALE 6P GOLD SLDR CUP | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-6P-6P(71) | CONN PLUG MALE 6P GOLD SLDR CUP | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-6PA-3S(71) | CONN PLUG FMALE 3P GOLD SLDR CUP | 6 | - | 301 - Inmediata | $13.12 | Ver detalles |
![]() | ![]() | HR30-6PA-6S(71) | CONN PLUG FMALE 6P GOLD SLDR CUP | 6 | - | 0 - Inmediata | $12.95 | Ver detalles |
![]() | ![]() | HR30-6PA-6P(71) | CONN PLUG MALE 6P GOLD SLDR CUP | 6 | - | 252 - Inmediata | $8.68 | Ver detalles |
![]() | ![]() | HR30-6R-3P(71) | CONN RCPT MALE 3P GOLD SLDR CUP | 6 | - | 3064 - Inmediata | $8.63 | Ver detalles |
![]() | ![]() | HR30-6R-6P(71) | CONN RCPT MALE 6P GOLD SLDR CUP | 6 | - | 8071 - Inmediata | $8.33 | Ver detalles |
![]() | ![]() | HR30-6R-6S(71) | CONN RCPT FMALE 6P GOLD SLDR CUP | 6 | - | 2005 - Inmediata | $9.58 | Ver detalles |
![]() | ![]() | HR30-6J-6P(71) | CONN JACK MALE 6P GOLD SLDR CUP | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-6JA-6P(71) | CONN JACK MALE 6P GOLD SLDR CUP | 6 | - | 709 - Inmediata | $8.59 | Ver detalles |
![]() | ![]() | HR30-7P-12S(71) | CONN PLUG FMALE 12P SOLDER CUP | 7 | - | 326 - Inmediata | $13.12 | Ver detalles |
![]() | ![]() | HR30-8P-12P(71) | CONN PLUG MALE 12P GOLD SLDR CUP | 8 | - | 691 - Inmediata | $12.50 | Ver detalles |
![]() | ![]() | HR30-7R-12P(71) | CONN RCPT MALE 12P GOLD SLDR CUP | 7 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-8R-12S(71) | CONN RCPT FMALE 12P SOLDER CUP | 8 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-7J-12P(71) | CONN JACK MALE 12P GOLD SLDR CUP | 7 | - | 198 - Inmediata | $12.67 | Ver detalles |
![]() | ![]() | HR30-8J-12S(71) | CONN JACK FMALE 12P SOLDER CUP | 8 | - | 0 - Inmediata | $12.52 | Ver detalles |
Housings
| Imagen | Número de pieza del fabricante | Descripción | Cantidad de posiciones | Tamaño de carcasa - Inserto | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HR30-7P-10SC(71) | CONN PLG HSG FMALE 10POS INLINE | 10 | 7 | 323 - Inmediata | $8.11 | Ver detalles |
![]() | ![]() | HR30-7P-12SC(71) | CONN PLG HSG FMALE 12POS INLINE | 12 | 7 | 410 - Inmediata | $7.66 | Ver detalles |
![]() | ![]() | HR30-8P-12PC(71) | CONN PLUG HSG MALE 12POS INLINE | 12 | 8 | 337 - Inmediata | $8.11 | Ver detalles |
![]() | ![]() | HR30-7R-10PC(71) | CONN RCPT HSNG MALE 10POS PNL MT | 10 | 7 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-7R-12PC(71) | CONN RCPT HSNG MALE 12POS PNL MT | 12 | 7 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-8R-12SC(71) | CONN RCPT HSG FMALE 12POS PNL MT | 12 | 8 | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-7J-10PC(71) | CONN JACK HSG MALE 10POS INLINE | 10 | 7 | 210 - Inmediata | $7.66 | Ver detalles |
![]() | ![]() | HR30-7J-12PC(71) | CONN JACK HSG MALE 12POS INLINE | 12 | 7 | 59 - Inmediata | $7.66 | Ver detalles |
![]() | ![]() | HR30-8J-12SC(71) | CONN JCK HSG FMALE 12POS INLINE | 12 | 8 | 0 - Inmediata | $6.74 | Ver detalles |
Contacts
| Imagen | Número de pieza del fabricante | Descripción | Tamaño de contactos | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HR30-PC-211 | CONTACT PIN 26-30AWG CRIMP GOLD | - | 28253 - Inmediata | $0.27 | Ver detalles |
![]() | ![]() | HR30-SC-211 | CONTACT SOCKET 26-30AWG CRIMP | - | 29103 - Inmediata | $0.30 | Ver detalles |
Accessories
| Imagen | Número de pieza del fabricante | Descripción | Tamaño de carcasa - Inserto | Material | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HR30-6P-C(71) | CONN COVER 6 BLACK | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-7P-C(71) | CONN COVER 7 BLACK | 7 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-8P-C(71) | CONN COVER 8 BLACK | 8 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-6R-C(71) | CONN COVER 6 BLACK | 6 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | HR30-7R-C(71) | CONN COVER 7 BLACK | 7 | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
Tools
| Imagen | Número de pieza del fabricante | Descripción | Para uso con/Productos relacionados | Cantidad disponible | Precio | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HR30-6P-6S-T01 | TOOL WIRING JIG FOR SOLDER PLUG | Clavijas de conexión serie HR30 | 11 - Inmediata | $291.89 | Ver detalles | |
![]() | ![]() | HR30-6R-6P-T01 | TOOL WIRING JIG FOR RECEPT/JACK | Jacks serie HR30 | 1 - Inmediata | $291.89 | Ver detalles | |
![]() | ![]() | HR30-6P-T02 | CONN COLLAR SILVER | Carcasas de la serie HR30, 3 y 6 posiciones | - | 1 - Inmediata | $189.40 | Ver detalles |