FH39 Series FPC Connectors

Hirose's compact FH39 series accepts either a top or bottom contact surface FPC in a back-flip actuator style connector

Image of Hirose Electric's FH39 Series FPC ConnectorsHirose's FH39 series connectors offer the ease and flexibility of accepting either a top or bottom contact surface FPC. The FH39 is a back-flip actuator style connector that has a contact pitch of 0.3 mm and utilizes a standard 0.2 mm thick FPC. Pin counts are available in 25-, 27-, 29-, 33-, 39-, 45-, 51-, 61-, and 67-sizes. The FH39 is a compact connector that takes advantage of small spaces with its 1.2 mm maximum height and a depth of only 3.45 mm. They are RoHS-compliant, and the FH39J version is halogen-free. In addition to having a highly reliable actuator retention design, the bottom of the connector features a fully enclosed molded structure which permits the area under the connector to be used for additional PCB patterning.

Typical applications can include: LCD and board-to-board applications in medical devices/machines, test and measurement equipment, industrial equipment, consumer electronics and any other device that requires a rugged and reliable connector.

Features
  • Top or bottom contact point provides design flexibility
  • Ultra-low height of 1.2 mm maximum
  • Back-flip style actuator
  • Contact pitch: 0.3 mm
  • Pin counts: 25, 27, 29, 33, 39, 45, 51, 61, 67
  • Accepts standard 0.2 mm thick FPC
  • Robust lock structure
  • Able to run conductive traces under the FH39
  • Delivered with the actuator in the open position, saving assembly time
  • RoHS-compliant (FH39J type is halogen-free)
Applications
  • LCD monitors
  • DVD, CD-R/W
  • Notebook PCs
  • Mobile phones
  • DSC, DVC
  • PDAs

FH39 Series FPC Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN FPC 27POS 0.3MM R/AFH39-27S-0.3SHW(10)CONN FPC 27POS 0.3MM R/A432 - Inmediata$1.78Ver detalles
CONN FPC 39POS 0.3MM R/AFH39-39S-0.3SHW(10)CONN FPC 39POS 0.3MM R/A0 - Inmediata$1.13Ver detalles
CONN FPC 25POS 0.3MM R/AFH39-25S-0.3SHW(10)CONN FPC 25POS 0.3MM R/A0 - Inmediata$1.73Ver detalles
CONN FPC 45POS 0.3MM R/AFH39-45S-0.3SHW(10)CONN FPC 45POS 0.3MM R/A0 - Inmediata$2.23Ver detalles
CONN FPC 29POS 0.3MM R/AFH39-29S-0.3SHW(10)CONN FPC 29POS 0.3MM R/A0 - InmediataSee Page for PricingVer detalles
CONN FPC 33POS 0.3MM R/AFH39-33S-0.3SHW(10)CONN FPC 33POS 0.3MM R/A0 - InmediataSee Page for PricingVer detalles
CONN FPC 51POS 0.3MM R/AFH39-51S-0.3SHW(10)CONN FPC 51POS 0.3MM R/A0 - InmediataSee Page for PricingVer detalles
Publicado: 2013-07-02