BM20 0.4 mm Pitch Board-to-Board/Board-to-FPC

Hirose's 0.4 mm pitch, 0.8 mm stacking height, FPC-to-board-connectors with no restriction on pattern design

Image of Hirose's BM20 SeriesThe BM20 series from Hirose Electric is a 0.4 mm contact pitch board-to-board / board-to-FPC connector with a stack height of 0.8 mm. There is no restriction on pattern design, as the thin molding technology maintains the effective mating length of 0.2 mm while achieving complete insulation between the bottom side of the connector and the board.

The BM20 series has a mating self-alignment of 0.3 mm which is secured by the guide ribs. It has a shock-absorbing configuration with a dimple on the contact for connector robustness. This series is RoHS-compliant and Halogen-free and is available in positions 10, 20, 24, 34, and 40.

Features
  • Space saving: 2.3 mm depth
  • 0.7 mm pick-up depth accepts universal vacuum pick and place nozzle
  • Highly reliable 2-point contact and retention force with clipping contact design
  • Area beneath the connector is available for patterning
  • Enhanced self alignment mechanism by guidance ribs (self alignment range: 0.3 mm)
  • Shock-absorbing configuration with dimple on contact for robustness
  • Clear tactile click with excellent contact design
  • Supports USB 3.1 gen.2 (10 Gbps) transmission
  • Solder wicking prevention
  • Contact protection against dust
  • RoHS compliant; Halogen-free product
Applications
  • Portable audio
  • Notebok PC, table PC
  • Mobile phone, smart phone
  • DSC, DVC
  • Game machine

BM20 Series Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad de filasCantidad disponiblePrecio
CONN RCPT 10POS SMD GOLDBM20B(0.8)-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD28217 - Inmediata$1.03Ver detalles
CONN HDR 30POS SMD GOLDBM20B(0.8)-30DP-0.4V(51)CONN HDR 30POS SMD GOLD29063 - Inmediata$1.15Ver detalles
CONN RCPT 20POS SMD GOLDBM20B(0.8)-20DS-0.4V(51)CONN RCPT 20POS SMD GOLD28250 - Inmediata$1.15Ver detalles
CONN RCPT 24POS SMD GOLDBM20B(0.6)-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD25465 - Inmediata$1.17Ver detalles
CONN RCPT 24POS SMD GOLDBM20B(0.6)-24DS-0.4V(53)CONN RCPT 24POS SMD GOLD2610 - Inmediata$1.17Ver detalles
CONN RCPT 30POS SMD GOLDBM20B(0.8)-30DS-0.4V(51)CONN RCPT 30POS SMD GOLD24849 - Inmediata$1.20Ver detalles
CONN HDR 24POS SMD GOLDBM20B(0.8)-24DP-0.4V(51)CONN HDR 24POS SMD GOLD28443 - Inmediata$1.24Ver detalles
CONN RCPT 24POS SMD GOLDBM20B(0.8)-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD23199 - Inmediata$1.27Ver detalles
CONN RCPT 34POS SMD GOLDBM20B(0.8)-34DS-0.4V(51)CONN RCPT 34POS SMD GOLD21684 - Inmediata$1.36Ver detalles
CONN HDR 34POS SMD GOLDBM20B(0.8)-34DP-0.4V(51)CONN HDR 34POS SMD GOLD21207 - Inmediata$1.41Ver detalles
CONN RCPT 40POS SMD GOLDBM20B(0.8)-40DS-0.4V(51)CONN RCPT 40POS SMD GOLD2754 - Inmediata$1.46Ver detalles
CONN RCPT 34POS SMD GOLDBM20B(0.8)-34DS-0.4V(53)CONN RCPT 34POS SMD GOLD2996 - Inmediata$1.47Ver detalles
CONN HDR 34POS SMD GOLDBM20B(0.8)-34DP-0.4V(53)CONN HDR 34POS SMD GOLD2372 - Inmediata$1.48Ver detalles
CONN HDR 40POS SMD GOLDBM20B(0.8)-40DP-0.4V(51)CONN HDR 40POS SMD GOLD24586 - Inmediata$1.53Ver detalles
CONN RCPTBM20B(0.8)-16DS-0.4V(51)CONN RCPT24892 - Inmediata$0.76Ver detalles
CONN HDRBM20B(0.8)-16DP-0.4V(51)CONN HDR215254 - Inmediata$0.88Ver detalles
CONN HDR 20POS SMD GOLDBM20B(0.6)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD27491 - Inmediata$0.96Ver detalles
CONN HDR 20POS SMD GOLDBM20B(0.8)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD26511 - Inmediata$1.08Ver detalles
CONN HDR 30POS SMD GOLDBM20B(0.6)-30DP-0.4V(53)CONN HDR 30POS SMD GOLD22067 - Inmediata$1.08Ver detalles
CONN HDR 10POS SMD GOLDBM20B(0.8)-10DP-0.4V(51)CONN HDR 10POS SMD GOLD2167 - Inmediata$1.08Ver detalles
Actualizado: 2017-07-18
Publicado: 2014-03-14