Datamate L-Tek Connectors

Harwin offers their Datamate L-Tek connectors for maximum design flexibility

Image of Harwin's Datamate L-Tek ConnectorsHarwin's high-reliability Datamate L-Tek range of connectors offers a 3 A current carrying capacity on a 2 mm pitch. Available in both single and double row types, these connectors are great for wire-to-board and board-to-board applications. Standard Datamate features offered by the L-Tek range include compact lightweight design and high performance afforded by Harwin's 4-leaf beryllium copper contact.

L-Tek takes its name from the variety of latching options offered. The locking latch literally snaps the mated connectors together. Once mated, the locking latch ensures secure mating in the harshest environments. These connectors are recommended for "mate and forget" applications. For situations where shock and vibration are still a concern, the friction latch provides the ability to easily mate and unmate the connectors. The beryllium copper latches hold the mated pair together. For those applications where mating and unmating cycles are frequent, unlatched versions are available for the entire L-Tek range. L-Tek provides the user with varying degrees of latching dependant upon the application.

The L-Tek range also comes with vertical and right angle options in PC tail and surface mount configurations. Also available are solderable board hold down devices to prevent contact stress during mating and unmating.

Features
  • Suited for use in environments where high vibration, shock, and extreme temperatures are a consideration.
  • PC tail and crimp moldings - glass-filled thermoplastic UL94V-0
  • Complies with BS9525-F0033/CECC 75101-008
  • Insulation resistance: 100 MΩ min. at 500 VDC
  • All L-Tek connectors are intermatable
  • Operating temperature: -55°C to 125°C
  • 2 mm pitch spacing
  • 3 A current per contact
  • Contact resistance: 20 mΩ max.
  • Working voltage: 240 VDC or VACRMS
  • Male contacts: phosphor bronze
  • Durability: 500 operations
  • RoHS-compliant

L-Tek Connectors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
STRAIN RELIEF STRAPM80-0030006STRAIN RELIEF STRAP16855 - Inmediata$0.38Ver detalles
CONN PIN 24-28AWG CRIMP GOLDM80-0410005CONN PIN 24-28AWG CRIMP GOLD25115 - Inmediata$1.00Ver detalles
CONN RCPT 2P CRIMP 24-28AWG GOLDM80-8980205CONN RCPT 2P CRIMP 24-28AWG GOLD17209 - Inmediata$2.15Ver detalles
CONN RCPT 3POS CRIMP 22AWG GOLDM80-8990305CONN RCPT 3POS CRIMP 22AWG GOLD3167 - Inmediata$3.12Ver detalles
CONN RCPT 4P CRIMP 24-28AWG GOLDM80-8880405CONN RCPT 4P CRIMP 24-28AWG GOLD7351 - Inmediata$3.41Ver detalles
CONN HEADER VERT 2POS 2MMM80-8820242CONN HEADER VERT 2POS 2MM5616 - Inmediata$3.56Ver detalles
CONN RCPT 4P CRIMP 24-28AWG GOLDM80-8980405CONN RCPT 4P CRIMP 24-28AWG GOLD2141 - Inmediata$3.56Ver detalles
CONN RCPT 2POS 0.079 GOLD PCBM80-8400245CONN RCPT 2POS 0.079 GOLD PCB714 - Inmediata$3.61Ver detalles
CONN HEADER VERT 3POS 2MMM80-8820342CONN HEADER VERT 3POS 2MM1245 - Inmediata$3.68Ver detalles
CONN HEADER R/A 2POS 2MMM80-8420242CONN HEADER R/A 2POS 2MM2081 - Inmediata$3.92Ver detalles

Tools

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TOOL HAND CRIMPER SIDEM22520/2-01TOOL HAND CRIMPER SIDE121 - Inmediata$1,198.64Ver detalles
POSITIONER M22520/2-01 22-28AWGT5747POSITIONER M22520/2-01 22-28AWG114 - Inmediata$212.50Ver detalles
SEPARATOR FOR L-TEK DATAMATET5746SEPARATOR FOR L-TEK DATAMATE0 - Inmediata$69.45Ver detalles
TOOL INSERT/REMOVE FOR DATAMATEZ80-280TOOL INSERT/REMOVE FOR DATAMATE454 - Inmediata$194.52Ver detalles
Publicado: 2012-06-29