RJ Industrial® 10G Angled Connector

45° cable outlet from HARTING which can be mounted in four different directions

Image of Harting's RJ Industrial® 10G AngledThe space-saving angled RJ45 connector from the tried and tested HARTING RJ Industrial series debuted at SPS/IPC/DRIVES 2011 in Nuremberg. The 45° cable outlet can be mounted in four different directions. This gives users the option to achieve the right cable outlet direction with the same item number every time. The HARTING RJ Industrial 10G angled offers maximum flexibility for a wide range of conductor and cable diameters when paired with existing tried and tested insulation displacement connection technology.

The insulation displacement terminations are fitted for flexible and rigid wires with profiles ranging from AWG 27/7 to AWG 22/1. Cables with a diameter of between 4.5 mm and 8 mm can be connected. Easy assembly without tools, secure and rapid connection and data transfer rates up to 1/10 Gbit Ethernet make the RJ Industrial 10G twice as fast as previous versions. This robust and industry-compliant IP 20 version also has a compact design, making it multi-port capable. In addition to the IP 20 versions, all common IP 65/67 types from Push-Pull to Han® 3 A are available with the RJ45 insert.

Features
  • RJ45 Ethernet-Data connector suitable for industry
  • Field-assembly with HARAX® quick termination in IDC technology
  • Less weight assures shock- and vibration-resisting connection
  • Suitable for solid and stranded wires
  • Category of transmission Cat. 6
  • Compact design
  • Ergonomically unlocking clip

RJ Industrial 10G Angled Connector

ImagenNúmero de pieza del fabricanteDescripciónCantidad de posiciones/contactosCaracterísticasCantidad disponiblePrecio
CONN MOD PLUG 8P8C SHIELDED09451511561CONN MOD PLUG 8P8C SHIELDED8p8c (RJ45, Ethernet)En ángulo - 45°45 - Inmediata$30.29Ver detalles
Publicado: 2012-06-29