PushPull Connectors

HARTING’s PushPull connectors are specially designed for robust and compact applications

Image of Harting's PushPull Connectors HARTING's PushPull power interface has been specially designed for robust and compact applications, where a high density and a high protection level are required. The PushPull equipment interface provides a compact outdoor rated solution for a safe, shock and vibration resistant connection.

PushPull RJ45 Highlights

HARTING PushPull RJ45 offers inserts for Cat.5 and Cat.6e in two different termination styles, with tool-less IDC contacts or piercing contacts.

  • Fully shielded, 360° shielding contact
  • 10/100/1000 Mbit/s Cat. 5 and 1/10 Gbit/s Cat. 6
  • Insulation displacement contact
  • Piercing contacts
  • 4-pole Cat. 5 and 8-pole Cat. 6
  • IP 65/67 rated
  • Cable OD range 4.9 mm to 8.6 mm
  • AWG 24 to AWG 22 Cat. 5 and AWG 27 to AWG 22 Cat. 6
  • Mating cycles min. 750
  • Temperature range -40°C to +70°C
  • Housings: plastic/metal
  • UL approved

PushPull Signal Highlights

HARTING PushPull signal connectors meet the demands of the industry for the reliable transmission of analog, low voltage and bus signals.

  • Fully shielded, 360° shielding contact
  • 10 mΩ contact resistance
  • 100 V
  • 5 A/pin
  • Crimp contacts
  • 10 pole
  • IP 65/67 rated
  • Cable OD range 6.5 mm to 9.5 mm
  • AWG 24 to AWG 18
  • Mating cycles min. 500
  • Temperature from -40°C to +70°C
  • Housing: plastic

PushPull Power Highlights

HARTING PushPull power connectors are touch-proof, offering high-current carrying capacity with minimum space requirements and coding options without losing contact.

  • Fully shielded, 360° shielding contact
  • Touch-proof protection
  • From 48 V to 690 V
  • From 12 A to 16 A/pin
  • Crimp contacts, solder pins, quick-lock and cage clamp options
  • 3-pole 2/0 AC, 4-pole DC, 5-pole 4/0 AC
  • IP 65/67 rated
  • Cable OD range 4.9 mm to 8.6 mm
  • AWG 20 to AWG 12
  • Mating cycles min. 750
  • Temperature range -40°C to +70°C
  • Housings: plastic/metal
  • UL approved

PushPull Fiber Optic Highlights

HARTING PushPull fiber connectors offer solutions for SCRJ plastic optical fiber and LC glass optical fiber in single and multimode applications.

  • High packing density
  • High mechanical stability
  • LC GOF and SCRJ POF
  • 2 optical contacts - duplex
  • IP 65/67 rated
  • Cable OD range 5.8 mm to 7.2 mm (GOF) and Cable OD range 6.5 mm to 9.5 mm (POF)
  • Single or multimode
  • Mating cycles min. 200
  • Temperature from -40°C to +70°C
  • Housings: plastic/metal
  • UL approved

PushPull RJ45

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN MOD COUPLER 8P8C TO 8P8C09352250331CONN MOD COUPLER 8P8C TO 8P8C14 - Inmediata$39.18Ver detalles
CONN MOD PLUG 8P4C SHIELDED09352210401CONN MOD PLUG 8P4C SHIELDED8 - Inmediata$39.54Ver detalles
CONN MOD PLUG 8P4C SHIELDED09352210421CONN MOD PLUG 8P4C SHIELDED0 - Inmediata$37.15Ver detalles
CONN MOD COUPLER 8P8C TO 8P8C09352210501CONN MOD COUPLER 8P8C TO 8P8C13 - Inmediata$118.86Ver detalles
CONN MOD COUPLER 8P8C TO 8P8C09452451590CONN MOD COUPLER 8P8C TO 8P8C0 - InmediataSee Page for PricingVer detalles
CONN DUST CAP FOR RJ45 JACKS09458450009CONN DUST CAP FOR RJ45 JACKS8 - Inmediata$5.79Ver detalles
CONN MOD PLUG 8P8C SHIELDED09451451520CONN MOD PLUG 8P8C SHIELDED0 - InmediataSee Page for PricingVer detalles

PushPull Power

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN HEADER R/A 5POS09350023003CONN HEADER R/A 5POS60 - Inmediata$17.16Ver detalles
CONN 5POS PUSH IN 14-20AWG09352320423CONN 5POS PUSH IN 14-20AWG1 - Inmediata$36.52Ver detalles
CONN PLUG 4POS CRIMP 14-16AWG09461454400CONN PLUG 4POS CRIMP 14-16AWG0 - InmediataSee Page for PricingVer detalles
CONN 3POS CRIMP 14-16AWG09462453410CONN 3POS CRIMP 14-16AWG14 - Inmediata$10.24Ver detalles

PushPull Signal

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CONN INSERT MALE HSG 10POS09455459010CONN INSERT MALE HSG 10POS23 - Inmediata$25.15Ver detalles

PushPull Fiber Optic

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
HAN PUSHPULL SCRJ POF METAL09352410401HAN PUSHPULL SCRJ POF METAL1 - Inmediata$53.95Ver detalles
CONN DUST CAP FOR HAN PUSHPULL09458450010CONN DUST CAP FOR HAN PUSHPULL50 - Inmediata$6.24Ver detalles
Publicado: 2014-05-28