M12 Push-Pull Inner-Locking Shielded Connectors

HARTING connectors are designed with a push-pull inner-locking mechanism

Image of HARTING M12 Push-Pull Inner-Locking Shielded ConnectorsHARTING M12 push-pull male cable connector with inner-locking mechanism and crimp termination for D-Code 4-pole male straight and X-Code 8-pole male straight standardized according to IEC 61076-2-010.

Technical specifications
  • D-Code
    • Rated current: 4 A
    • Rated voltage: 48 VAC and 60 VDC
    • Operating temperature: -40°C to +85°C
    • IP rating: IP65/IP67
    • Mating cycles: ≥100
    • IEC 61076-2-101 and IEC 61076-2-010
  • X-Code:
    • Transmission: Cat. 6A Class EA up to 500 MHz
    • Data rate: 10 Mbit/s to 10 Gbit/s
    • Rated current: 0.5 A
Features
  • Push-pull inner-locking mechanism
  • 360° shielding
  • Compact and standardized M12 design
  • Reduced installation time
  • Enhanced signal integrity
  • Space-saving design
  • Increased productivity
  • Reliable performance
  • Optimized use of installation space
Applications
  • Ethernet-based communication
  • Sensors and actuators
  • Industrial robot arms
  • Industrial cameras
  • Handheld devices
  • Machine vision systems
  • Control systems
Markets
  • Industrial automation
  • Transportation
  • Industrial networking and infrastructure
  • Energy and utilities
  • Food and beverage industry
Mated
    Image of HARTING M12 Push-Pull Inner-Locking Shielded Connectors
Unmated
    Image of HARTING M12 Push-Pull Inner-Locking Shielded Connectors

M12 Push-Pull Inner-Locking Shielded Connectors

ImagenNúmero de pieza del fabricanteDescripciónTipo de conectorTipoCantidad de posicionesCantidad disponiblePrecioVer detalles
M12-SD-PPI-CC-CRIMP-4P-DCOD-M-ST97000001975M12-SD-PPI-CC-CRIMP-4P-DCOD-M-STAlojamiento de clavijas de conexiónPara pines macho40 - Inmediata$36.24Ver detalles
M12-SD-PPI-CC-CRIMP-8P-XCOD-M-ST97000001976M12-SD-PPI-CC-CRIMP-8P-XCOD-M-STAlojamiento de clavijas de conexiónPara pines macho80 - Inmediata$47.69Ver detalles
Publicado: 2025-11-21