1599 Series Tablet Enclosures

Hammond Manufacturing's 1599 Series tablet enclosures are designed for hand-held touch-screen applications

Image of Hammond Manufacturing's 1599 Series Tablet EnclosuresHammond Manufacturing's 1599 tablet enclosure is designed for use in a wide variety of hand-held touch-screen applications. The initial size is 9.45 x 7.48 x 1.18 inches (240 x 190 x 30 mm). The enclosures feature recessed areas for touch-screens or other displays, and are available with or without a battery compartment. The battery compartment accepts four AA or two 9 V batteries, and connectors for both types are supplied. The removable plastic end panels are easily machined to provide cutouts to suit LEDs, connectors, and switches as required.

Molded in flame-retardant ABS, the units have a smooth curved shape that fits comfortably into the hand. They are produced in light grey or black. Both top and base are provided with PCB mounting standoffs, and the two shells are assembled together with screws into brass inserts, allowing repeated access to the interior without degrading the enclosure.

1599 Series

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
BOX PLASTIC BLK 6.69"L X 3.37"W1599EBKBOX PLASTIC BLK 6.69"L X 3.37"W362 - Inmediata
2339 - Stock en fábrica
$12.23Ver detalles
BATTERY HOLDER AA WIRE LEADSBH1AAWBATTERY HOLDER AA WIRE LEADS946 - Inmediata
532 - Stock en fábrica
$2.49Ver detalles
BATTERY CONNECTOR SNAP 9V LEADSBS61BATTERY CONNECTOR SNAP 9V LEADS296 - Inmediata
315 - Stock en fábrica
$2.75Ver detalles
BATTERY HOLDER AAA 2 CELL LEADSBH2AAAWBATTERY HOLDER AAA 2 CELL LEADS3160 - Inmediata
2061 - Stock en fábrica
$2.78Ver detalles
BELT/POCKET CLIP 1599 SERIES1599CLIPBELT/POCKET CLIP 1599 SERIES1422 - Inmediata
1589 - Stock en fábrica
$3.66Ver detalles
BELT/POCKET CLIP 1599 SERIES1599CLIPGYBELT/POCKET CLIP 1599 SERIES249 - Inmediata
2200 - Stock en fábrica
$3.66Ver detalles
BOX PLASTIC BLK 5.12"L X 2.56"W1599BBKBOX PLASTIC BLK 5.12"L X 2.56"W146 - Inmediata
327 - Stock en fábrica
$10.23Ver detalles
BOX PLASTIC BLK 5.12"L X 2.56"W1599BBKBATBOX PLASTIC BLK 5.12"L X 2.56"W155 - Inmediata
979 - Stock en fábrica
$11.87Ver detalles
BOX PLASTIC BLK 8.66"L X 4.33"W1599HBKBOX PLASTIC BLK 8.66"L X 4.33"W124 - Inmediata
558 - Stock en fábrica
$14.65Ver detalles
BATTERY HOLDER AA 4 CELL LEADSBH4AAWBATTERY HOLDER AA 4 CELL LEADS454 - Inmediata
846 - Stock en fábrica
$4.74Ver detalles
Publicado: 2013-01-04