Vinco Touch-Key Shield

FTDI adds an advanced user interface mechanism to the Arduino-inspired Vinco platform

Image of FTDI's Vinco Touch-Key ShieldThe Vinco Touch-Key is a shield that mates with the FTDI Vinco development module to allow touch pad operation. The shield includes an STMPE821 device, which is an 8-channel GPIO capacitive touch-key sensor. The sensor communicates to the Vinculum-II (VNC2) (on the Vinco module) via I2C protocol.

Vinco is a development module inspired by the Arduino concept and uses the Vinculum-II (VNC2) dual port USB Host/device IC. Vinco uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1" pitch sockets. Vinco is designed as a prototyping platform for VNC2 based designs and applications.

Features
  • Utilize STMPE821 chipset with 8 capacitive touch key or GPIOs
  • Eight Touch-key capacitance pads operation
  • Four push button switches
  • Five LEDs
  • I2C interface with digital controller (VNC2 device) via pin headers
  • Mates with the Vinco Development Platform to enable Open Accessory Mode in Android devices
  • Reset switch
  • PWM outputs available
  • 5V External/ Internal operation selected by jumper
  • Six I/O pin headers – set as high or low
  • FTDI Integrated Development Environment (IDE) including code editor, compiler and debugger, which is available as a free download from the FTDI website
  • Free software libraries, source codes and drivers are available for customization purposes

Vinco Touch-Key Shield

ImagenNúmero de pieza del fabricanteDescripciónInterfazSensibilidadCantidad disponiblePrecioVer detalles
VINCO TOUCH-KEY SHIELDVINCO-TOUCHVINCO TOUCH-KEY SHIELDI2C-0 - Inmediata$33.75Ver detalles
Publicado: 2012-06-29