MCF5225x Embedded Controllers

Digi-Key introduces NXP's MCF5225x family of ColdFire® embedded controllers

Image of Freescale Semiconductor's MCF5225x Embedded ControllersNXP's MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions. The MCF5225x family is based on a 32-bit ColdFire® core with up to 80 MHz core frequency, 512 KB flash and 64 KB SRAM. The external bus interface provides flexibility to add additional memory or simple peripherals. These and other features make the MCF5225x devices ideal for industry and health care applications that require a broad range of connectivity peripherals and high performance.

The MCF5225x family is also easy to use. NXP provides a comprehensive suite of development tools and software to help developers design quickly and easily.

MCF5225x

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 32BIT 256KB FLASH 100LQFPMCF52252AF80IC MCU 32BIT 256KB FLASH 100LQFP0 - Inmediata$22.69Ver detalles
IC MCU 32BIT 512KB FLASH 100LQFPMCF52254AF80IC MCU 32BIT 512KB FLASH 100LQFP150 - Inmediata$25.80Ver detalles
IC MCU 32BIT 512KB FLASH 100LQFPMCF52254CAF66IC MCU 32BIT 512KB FLASH 100LQFP272 - Inmediata$27.06Ver detalles
IC MCU 32BIT 512KB FLASH 100LQFPMCF52255CAF80IC MCU 32BIT 512KB FLASH 100LQFP1082 - Inmediata$29.52Ver detalles
IC MCU 32BIT 256KB FLASH 144LQFPMCF52256CAG66IC MCU 32BIT 256KB FLASH 144LQFP169 - Inmediata$26.00Ver detalles
IC MCU 32BIT 512KB FLASH 144LQFPMCF52258AG80IC MCU 32BIT 512KB FLASH 144LQFP0 - Inmediata$28.03Ver detalles
IC MCU 32BIT 512KB FLASH 144LQFPMCF52258CAG66IC MCU 32BIT 512KB FLASH 144LQFP0 - Inmediata$29.27Ver detalles
IC MCU 32BIT 512KB FLASH 144LQFPMCF52259CAG80IC MCU 32BIT 512KB FLASH 144LQFP288 - Inmediata$31.76Ver detalles
Publicado: 2010-02-25