MezzoStak 0.5 MM Mezzanine Connectors

MezzoStak's robust micro-miniature design slashes total acquisition costs

Image of FCI's MezzoStak 0.5 MM Mezzanine ConnectorsAmphenol ICC's 0.5 mm mezzanine connector system features robust design and easy hermaphroditic mating. Reduced product mix simplifies customer connector selection, documentation and maintenance. Common part numbers and components increase relative volumes and reduce costs for Amphenol FCI and its customers.

Features
  • Hermaphroditic design "mates to itself"
    • Consolidates connector selection, documentation, and costs
    • Polarization prevents mis-mating
  • Pressure-managed, dual-point contact mating interface provides easier use, fault tolerance and added reliability.
  • Housing guidance "scoops" permit easy-mating even when mis-aligned.
  • Stub-less contact design supports PCEeG2 High Speed performance.
  • Long 1 mm minimum wipe assures reliable contact and accommodates system mechanical tolerances.
  • Extreme operating temperature range assures reliable performance between -40 and 125 °C.
  • Precise 0.08 mm maximum SMT lead co-planarity eases attachment of connector leads to PCBs and reduces solder paste.
  • Optional hold-downs increase strength of PCB solder attachment
  • Footprint compatible with major competitors
Applications
  • Portable and mobile electronic equipment
  • Medical and instrumentation
  • Point-of-sale/retail equipment
  • Automatic identification and data capture
  • Communications and networking
  • Data and mass-storage
  • Hand-held terminals
  • Sensors
  • Military
  • Motor vehicle
  • Metering and energy

MezzoStak - 10106813

ImagenNúmero de pieza del fabricanteDescripciónPasoCantidad de filasCantidad disponible
CONN SELF-MATE 70POS SMD GOLD10106813-071112LFCONN SELF-MATE 70POS SMD GOLD0.020" (0.50mm)210781 - InmediataVer detalles
CONN SELF-MATE 20POS SMD GOLD10106813-021112LFCONN SELF-MATE 20POS SMD GOLD0.020" (0.50mm)25117 - InmediataVer detalles
CONN SELF-MATE 30POS SMD GOLD10106813-034112LFCONN SELF-MATE 30POS SMD GOLD0.020" (0.50mm)21882 - InmediataVer detalles
CONN SELF-MATE 40POS SMD GOLD10106813-041112LFCONN SELF-MATE 40POS SMD GOLD0.020" (0.50mm)21821 - InmediataVer detalles
CONN SELF-MATE 30POS SMD GOLD10106813-031112LFCONN SELF-MATE 30POS SMD GOLD0.020" (0.50mm)2908 - InmediataVer detalles
CONN SELF-MATE 30POS SMD GOLD10106813-033112LFCONN SELF-MATE 30POS SMD GOLD0.020" (0.50mm)21770 - InmediataVer detalles
CONN SELF-MATE 60POS SMD GOLD10106814-061002LFCONN SELF-MATE 60POS SMD GOLD0.020" (0.50mm)23239 - InmediataVer detalles
CONN SELF-MATE 60POS SMD GOLD10106813-064112LFCONN SELF-MATE 60POS SMD GOLD0.020" (0.50mm)2540 - InmediataVer detalles
CONN SELF-MATE 20POS SMD GOLD10106814-021002LFCONN SELF-MATE 20POS SMD GOLD0.020" (0.50mm)25974 - InmediataVer detalles
CONN SELF-MATE 40POS SMD GOLD10106813-044112LFCONN SELF-MATE 40POS SMD GOLD0.020" (0.50mm)23134 - InmediataVer detalles
Publicado: 2012-06-29